Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
Not Available Online | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 2 mA to 4.9 mA | Each | ||||||||
Not Available Online | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | Each | ||||||||||
Mfr: MCSS1225EM TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control | Not Available Online | Panel Mount | 25 A | 90 VAC to 140 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Each | |||
Mfr: MCSS2425CM TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-10V In | Not Available Online | Panel Mount | 25 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | |||||||||
Not Available Online | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | ||||||||
0In Stock | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | |||
Not Available Online | Panel Mount | 12 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 18 VAC to 36 VAC | 10 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | |||
Mfr: EZE480D18R TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM SSR, 660Vac/18A , 15-32Vdc In, RN | Not Available Online | Panel Mount | 18 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | ||
Mfr: MCSS4850CM TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-10V In | Not Available Online | Panel Mount | 50 A | 300 VAC to 530 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Each | |||
Mfr: MCSS4850ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control | 0In Stock | Panel Mount | 50 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | |||||||||
0In Stock | Panel Mount | 40 A | 90 VAC to 130 VAC | 1 Form A (SPST-NO) | Hockey Puck | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 22.9 mm | Each | |||||
Mfr: MCST2450ES TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | Not Available Online | Panel Mount | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | |||||||||
Not Available Online | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | Each | ||||||||
Mfr: MCST4890ES TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | Not Available Online | Panel Mount | 90 A | 300 VAC to 530 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Each | |||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.2 mm | 44.5 mm | 33.6 mm | Each | ||||
Not Available Online | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VDC to 280 VDC | 6 mA to 10 mA | Each | ||||||||
Mfr: UPD2415-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - PCB Mount UPD Single-Phase 240V / 15A Ran PCB | 0In Stock | PCB Mount | 15 A | 280 VAC | 2 Form A (DPST-NO) | SIP-4 | 3 VDC to 32 VDC | 10 mA | 78.232 mm (3.08 in) | 12.7 mm (0.5 in) | 28.448 mm (1.12 in) | Bulk | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 15 VDC to 32 VDC | 10 mA | |||||||||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | |||||||||||
Mfr: CC4825W2URH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A Key Lock Conn | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | ||||||||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | |||||||||||
Mfr: CC4825W2VRH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A Key Lock Conn | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CC4825W3VR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A 4pin Screw Term | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA |