Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PM2260A50VJ TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 50A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | Panel Mount | 50 A | 600 VAC | 90 VAC to 280 VAC | Each | ||||||||||
Mfr: DR2260A30VRJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 30A 90-280VAC/DC 600VAC .5-3HP Std | Not Available Online | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: DR2260D20WRJ TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 20A 4-32VDC 600VAC .5-3HP Lug | Not Available Online | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: DR2260A20V TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP Std | 0In Stock | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: PM2260A50VRJH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 50A 90-280VAC/DC 600VAC .5-3HP kW | Not Available Online | Panel Mount | 50 A | 600 VAC | 90 VAC to 280 VAC | Each | ||||||||||
Not Available Online | 50 A | 24 VAC to 280 VAC | 20 VAC to 280 VAC, 20 VDC to 48 VDC | 7 mA to 11 mA, 9 mA to 13 mA | ||||||||||||
0In Stock | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 2 mA to 2.5 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Not Available Online | Panel Mount | 25 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | Each | ||||||||
0In Stock | Panel Mount | 50 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | Each | ||||||||
Not Available Online | Panel Mount | 90 A | 345 VAC to 530 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | Each | ||||||||
Mfr: PMP6025WPH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 25A 420-600VAC IOP/TP Elevator Scrw | Not Available Online | Panel Mount | 25 A | 420 VAC to 600 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | Each | |||||||
Not Available Online | Panel Mount | 50 A | 420 VAC to 600 VAC | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | Each | ||||||||
Not Available Online | Panel Mount | Each | ||||||||||||||
0In Stock | Panel Mount | Each | ||||||||||||||
0In Stock | Each | |||||||||||||||
0In Stock | Each | |||||||||||||||
Mfr: CC4825E4VRH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 15-32VDC 48-600VAC 25A 4pin Spring Term | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 15 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CC4825W2VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A Key Lock Conn | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CC4825W3URH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A 4pin Screw Term | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CC4825W3VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A 4pin Screw Term | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | Each | |||||||||
Mfr: CC4850D1UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 660VAC/50A 4-15VDC,RN | 0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC4850D4UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 660VAC/50A 4-15VDC,RN | 0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA | |||||||||||
Mfr: CC2425D2VRH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/25A 4-15VDC,RN | 0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC2425D3UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/25A 4-15VDC,RN | 0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA |