Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 18 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 140 VAC | 10 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | |||
0In Stock | Panel Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 18 VAC to 36 VAC | 10 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | |||
Not Available Online | Panel Mount | 12 A | 48 VAC to 660 VAC | Hockey Puck | 15 VDC to 32 VDC | 15 mA | Each | |||||||||
Mfr: MCSS2450ES TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control | Not Available Online | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Each | |||
Mfr: MCST2425CS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-10V In | 0In Stock | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Each | |||
0In Stock | Panel Mount | 50 A | 90 VAC to 280 VAC | 3 VDC to 32 VDC | 2 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 23 mm | Each | |||||
Mfr: H12D4850-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR, 530VAC 50A, DC In, RN | 0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | Each | ||||||||
0In Stock | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 18 VAC to 36 VAC | 16 mA to 20 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | |||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 33.4 mm | Each | ||||
Mfr: HA60125-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR, 660VA C/125A, AC In, RN | Not Available Online | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||
Not Available Online | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 80 C | 57.2 mm | 44.5 mm | 33.6 mm | Each | ||||
Not Available Online | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 18 VAC to 36 VAC | 15 mA to 20 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Not Available Online | Panel Mount | 50 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 18 VAC to 36 VAC | 15 mA to 20 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
Mfr: LR600240D40RH TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 40 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | - 30 C | + 80 C | Each | ||||||||
0In Stock | Each | |||||||||||||||
Not Available Online | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | Bulk | |||||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4.8 VDC to 32 VDC | 16 mA | - 40 C | + 80 C | Bulk | |||||||
Not Available Online | Panel Mount | 50 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | Bulk | |||||||
0In Stock | DIN Rail Mount | 30 A | 600 VAC | 1 Form A (SPST-NO) | - 40 C | + 80 C | Bulk | |||||||||
0In Stock | Panel Mount | 55 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | Bulk | ||||||||
Not Available Online | Panel Mount | 55 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | Bulk | ||||||||
0In Stock | Panel Mount | 75 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | Bulk | ||||||||
Not Available Online | Panel Mount | Each |