Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 90.3 mm | 18 mm | 84.4 mm | Each | ||||
Not Available Online | Panel Mount | 60 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | 25.6 VDC to 26.6 VDC | 12 mA | Each | |||||||||
Not Available Online | Panel Mount | 60 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | 25.6 VDC to 26.6 VDC | 12 mA | Each | |||||||||
0In Stock | Panel Mount | 18 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | |||
Not Available Online | Panel Mount | 110 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | Each | ||||||||
Mfr: CWA4890-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs 0.15-90A 90-280VAC | Not Available Online | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | Each | |||||||
Not Available Online | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
Mfr: MCST4825CM TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR 0-10V In | Not Available Online | Panel Mount | 25 A | 300 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | |||||||
0In Stock | Panel Mount | 10 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
Mfr: 20LPCV2415 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 4-20mA | Not Available Online | Panel Mount | 15 A | 20 VAC to 300 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 mA to 20 mA | - 30 C | + 80 C | 56.1 mm | 56.1 mm | 40.6 mm | Each | |||
Mfr: 5LPCV24110 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs Lin.Prop.Contr. 300 VAC/110A 0-5VDC | Not Available Online | Panel Mount | 110 A | 20 VAC to 300 VAC | 1 Form A (SPST-NO) | Hockey Puck | 0 VDC to 5 VDC | Each | ||||||||
Not Available Online | Panel Mount | 25 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | Each | ||||||||
0In Stock | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | Each | ||||||||
Mfr: MCSS2425CS TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start/Stop SSR, 0-10V In | Not Available Online | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Each | |||
Not Available Online | Panel Mount | 90 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | |||
0In Stock | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | ||||||||
Not Available Online | Panel Mount | 12 A | 24 VAC to 280 VAC | Hockey Puck | 3 VDC to 15 VDC | 15 mA | Each | |||||||||
Mfr: EZE240D12RS TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM SSR, 240Vac/12A , 15-32Vdc In, RN | Not Available Online | Panel Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 15 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | |||
Mfr: A53TP25D-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,90-280V,RN | 0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 90 VAC to 280 VAC | 2.2 mA to 10 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each | ||
Mfr: MCSS2425ES TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control | Not Available Online | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Each | |||
0In Stock | Panel Mount | 15 A | 400 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 22.9 mm | Each | |||||
0In Stock | Panel Mount | 50 A | 96 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | Each | |||||||||
Mfr: MCST4890CS TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR 0-10V In | 0In Stock | Panel Mount | 90 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | |||||||||
Not Available Online | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | 48 VDC to 72 VDC | 10.8 mA to 16.3 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | ||||
Mfr: H16WD6075-10 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs IP00 SSR 660VAC/75A DC In, RN | Not Available Online | Panel Mount | 75 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | Each |