Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCST2450ES TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | Not Available Online | Panel Mount | 50 A | 180 VAC to 280 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | |||||||||
Not Available Online | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | Each | ||||||||
Mfr: MCST4890ES TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | Not Available Online | Panel Mount | 90 A | 300 VAC to 530 VAC | 1 Form A (SPST-NO) | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.4 mm | 45.7 mm | 19.8 mm | Each | |||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.2 mm | 44.5 mm | 33.6 mm | Each | ||||
Not Available Online | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VDC to 280 VDC | 6 mA to 10 mA | Each | ||||||||
Mfr: UPD2415-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - PCB Mount UPD Single-Phase 240V / 15A Ran PCB | 0In Stock | PCB Mount | 15 A | 280 VAC | 2 Form A (DPST-NO) | SIP-4 | 3 VDC to 32 VDC | 10 mA | 78.232 mm (3.08 in) | 12.7 mm (0.5 in) | 28.448 mm (1.12 in) | Bulk | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 15 VDC to 32 VDC | 10 mA | |||||||||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | |||||||||||
Mfr: CC4825W2URH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A Key Lock Conn | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | ||||||||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | |||||||||||
Mfr: CC4825W2VRH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A Key Lock Conn | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CC4825W3VR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 4-32VDC 48-600VAC 25A 4pin Screw Term | 0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CC4850D4UH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 660VAC/50A 4-15VDC,ZC | 0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC4850D4URH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 660VAC/50A 4-15VDC,RN | 0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC4850D4VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 660VAC/50A 4-15VDC,ZC | 0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC2425D1UH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/25A 4-15VDC,ZC | 0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC2450D2VR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 4-15VDC,RN | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC2450D4UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 4-15VDC,RN | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC2450D4URH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 4-15VDC,RN | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC2450D4VRH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 4-15VDC,RN | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 4 VDC to 15 VDC | 10 mA | ||||||||||
Mfr: CC2450E1VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 15-32VDC,ZC | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 15 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CC2450E1VRH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 15-32VDC,RN | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 15 VDC to 32 VDC | 10 mA | ||||||||||
Mfr: CC2450E3UR TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 15-32VDC,RN | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 15 VDC to 32 VDC | 10 mA | ||||||||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | 10 mA | Each | ||||||||||
Mfr: CC2450W3UH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/50A 4-32VDC,ZC | 0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | 10 mA |