Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | 40 A | 24 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 2 mA to 4.9 mA | Each | |||||||||
Mfr: MCSS4825ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start/Stop SSR, Pot. Control | 0In Stock | Panel Mount | 25 A | 300 VAC to 530 VAC | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | ||||||||||
Not Available Online | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | 18 VAC to 36 VAC | 15 mA to 20 mA | Each | |||||||||||
0In Stock | Panel Mount | 25 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | 57.2 mm | 44.5 mm | 24 mm | Bulk | |||||
Not Available Online | DIN Rail Mount | 25 A | 600 VAC | 1 Form A (SPST-NO) | - 40 C | + 80 C | Bulk | ||||||||||
0In Stock | Panel Mount | 60 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | Bulk | |||||||||
Not Available Online | Panel Mount | 75 A | 600 VAC | 1 Form A (SPST-NO) | 4 mA | - 40 C | + 80 C | Bulk | |||||||||
Not Available Online | Panel Mount | 25 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | Bulk | |||||||||
0In Stock | Panel Mount | 55 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | Bulk | |||||||||
0In Stock | Panel Mount | 60 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | Bulk | |||||||||
Not Available Online | Panel Mount | 60 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | Bulk | |||||||||
0In Stock | Panel Mount | 75 A | 600 VAC | 1 Form A (SPST-NO) | 40 mA | - 40 C | + 80 C | Bulk | |||||||||
Mfr: UPD2415TPF-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - PCB Mount UPD Three-Phase 240V15A Ran Panel Mt | 0In Stock | Panel Mount | 15 A | 280 VAC | 3 Form A (3PST-NO) | SIP-8 | 3 VDC to 32 VDC | 14 mA | - 40 C | + 80 C | 78.232 mm (3.08 in) | 12.7 mm (0.5 in) | 28.448 mm (1.12 in) | Each | |||
Not Available Online | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 90 VAC to 140 VAC | 10 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Bulk | ||||
Mfr: PFE240A25R TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, LVAC, RN | 0In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 18 VAC to 36 VAC | 43.1 mm (1.697 in) | 18.3 mm (0.72 in) | 34.3 mm (1.35 in) | Each | ||||||
Mfr: LR600240D25H TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 25 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | - 30 C | + 80 C | Each | |||||||||
0In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 90 VAC to 140 VAC | 10 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Bulk | ||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
Mfr: MCST2425ES TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Soft-Start SSR Pot. Control | 0In Stock | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | Each | ||||||||
0In Stock | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 18 VAC to 36 VAC | 13 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
Not Available Online | Panel Mount | 125 A | 24 VAC to 280 VAC | 18 VAC to 36 VAC | 13 mA to 15 mA | Each | |||||||||||
0In Stock | Panel Mount | 100 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | GN84134141 |