Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock | Panel Mount | 110 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
Mfr: LSE240D12R TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - PCB Mount 20-28VDC 8A RANDOM | 0In Stock | PCB Mount | 12 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 15 mA | - 30 C | + 80 C | 35.5 mm (1.398 in) | 11.1 mm (0.437 in) | 31 mm (1.22 in) | Each | ||
0In Stock | Panel Mount | 25 A | 24 VAC to 140 VAC | 1 Form B (SPST-NC) | Hockey Puck | 3 VDC to 32 VDC | 3.4 mA to 24 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 15 VDC | 15 mA | - 40 C | + 80 C | 43.9 mm | 38.1 mm | 24.1 mm | Each | |||
Mfr: CL240D05RC TTI: CL240D05RC Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280VAC/ 5A 3-32VDC RN | 0In Stock | Panel Mount | 5 A | 24 VAC to 280 VAC | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 14 mA | Each | ||||||||
0In Stock | DIN Rail Mount | 6 A | 48 VAC to 600 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 90.3 mm | 18 mm | 84.4 mm | Each | ||||
0In Stock | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | Hockey Puck | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
0In Stock | Panel Mount | 75 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 33.4 mm | Each | ||||
Mfr: EL240A20-12 TTI: EL240A20-12 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 20A10-14VDCZC | 0In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 10 VDC to 14 VDC | 10 mA to 17.5 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | ||
Mfr: DR2260D30UR TTI: DR2260D30UR Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP kW | 0In Stock | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 116.5 mm | Each | |||
0In Stock | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 40 C | + 80 C | 58.4 mm | 45.3 mm | 33.2 mm | Each | |||
0In Stock | Panel Mount | 40 A | 3 VDC to 75 VDC | 1 Form A (SPST-NO) | 23 VDC to 24 VDC | 12 mA | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 22.9 mm | Each | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 18 VAC to 36 VAC | 16 mA to 20 mA | Each | ||||||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | Hockey Puck | 4 VDC to 32 VDC | 10 mA | Each | |||||||||
Mfr: H12WD4875KPG TTI: H12WD4875KPG Crydom Availability: 0In StockSolid State Relays - SSRs H1 SERIES PANEL MOUNT | 0In Stock | Panel Mount | 75 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | Each | |||||||||
0In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Each | ||||
0In Stock | Panel Mount | Each | ||||||||||||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | Each | ||||||||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 33 mm | Each | |||||
Mfr: D53TP50DH-10 TTI: D53TP50DH-10 Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 48-530 VAC | 0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each | |||
Mfr: H12D4890GH TTI: H12D4890GH Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 48-530 VAC | 0In Stock | Panel Mount | Bulk | |||||||||||||
Mfr: DR4560D45R TTI: DR4560D45R Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY | 0In Stock | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 111.5 mm | 45 mm | 154.4 mm | Each |