Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | Each | ||||||||||
Mfr: EL240A5R-24 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 5A21-27VDCRN | 0In Stock | Panel Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | ||
0In Stock | DIN Rail Mount | 12 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 140 VAC | 3 mA to 5 mA | - 30 C | + 80 C | 87.6 mm | 18.3 mm | 83.7 mm | Each | ||||
Mfr: EL240A10R-05 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 10A4-8VDCRN | 0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 8 VDC | 8.5 mA | Each | |||||||
Mfr: EL240A10R-24 TTI: Not Assigned Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM IP00 SSR 280VAC 10A21-27VDCRN | Not Available Online | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | ||
Mfr: EL240A20R-24 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 20A21-27VDCRN | 0In Stock | Panel Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 21 VDC to 27 VDC | 5.9 mA | Each | |||||||
0In Stock | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 200 VAC to 265 VAC | 2.5 mA to 3.3 mA | Each | |||||||||
0In Stock | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | 18 VAC to 36 VAC | 12 mA to 25.3 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | ||||
0In Stock | Socket Mount | 3 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 3.8 mA to 6.9 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | ||||
0In Stock | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 48 VDC to 72 VDC | 3.8 mA to 5.8 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | ||||
0In Stock | Panel Mount | 60 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock | Panel Mount | Each | ||||||||||||||
0In Stock | DIN Rail Mount | Each | ||||||||||||||
0In Stock | Panel Mount | 20 A | 48 VAC to 600 VAC | Hockey Puck | 4 VDC to 32 VDC | 15 mA | - 40 C | + 80 C | 44.5 mm | 24.1 mm | 58.3 mm | Each | ||||
0In Stock | DIN Rail Mount | 75 A | 48 VAC to 600 VAC | 3 Form A (3PST-NO) | 90 VAC to 280 VAC | 800 uA to 12 mA | - 40 C | + 70 C | 147.8 mm | 67.5 mm | 127 mm | Bulk | ||||
0In Stock | Panel Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 8 VDC | 6 mA to 21 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | ||||
0In Stock | Panel Mount | 30 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 21 VDC to 27 VDC | 8 mA to 19 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | ||||
Not Available Online | Panel Mount | 25 A | 24 VAC to 280 VAC | 3 VDC to 32 VDC | 17 mA | Each | ||||||||||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | Hockey Puck | 4 VDC to 32 VDC | 10 mA | Bulk | |||||||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 15 VDC to 32 VDC | 10 mA | |||||||||||
Mfr: MCBC1225EL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||
Mfr: MCBC2425BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||
Mfr: MCBC2425EL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | ||||||||
Mfr: HS501DR-D2425 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 10A/240V DC Input ZC SSR Mounted Heatsink | 0In Stock | DIN Rail Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 79.9 mm | 45.7 mm | 26.5 mm | Each | |||
Mfr: HS072-D2490 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 65A/240V DC Input ZC SSR Mounted Heatsin | 0In Stock | Panel Mount | 65 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 3.4 mA | - 40 C | + 80 C | 139.7 mm | 120.7 mm | 66.8 mm | Each |