Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCBC4850AL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-5V In | 0In Stock | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: MCBC4850BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Panel Mount | 50 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: DRA1-SPF240D25R TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/8A out 3-15 VDC input | 0In Stock | DIN Rail Mount | 10 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | 10 mm | Each | |||||||
0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 90 VAC to 140 VAC | 7 mA to 16 mA | - 40 C | + 80 C | 101.3 mm | 79.7 mm | 36.83 mm | Each | ||||
Mfr: DRA-CN240A240 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs CN240A60 SSR/ DRSCN240;Skt Assy | 0In Stock | DIN Rail Mount | 2 A | 24 VAC to 250 VAC | 1 Form A (SPST-NO) | SIP-4 | 190 VAC to 250 VAC | ||||||||||
Mfr: CL240A10RC TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM IP20 SSR 280VAC/ 10A 90-250VAC RN | 0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 250 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | |||
Mfr: MCBC4890BF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Panel Mount | 90 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: MCBC1250BL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-7V In | 0In Stock | Panel Mount | 50 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: MCBC2425EF TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, Pot. Cntrl | 0In Stock | Panel Mount | 25 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: MCBC4825AL TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-5V In | 0In Stock | Panel Mount | 25 A | 330 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | |||||||||
Mfr: CC2425W2VH TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs Dual IP20 280VAC/25A 4-32VDC,ZC | 0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 58.42 mm | 45.72 mm | 36.2 mm | Each | ||||
0In Stock | Panel Mount | 10 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 9 mA to 14.5 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | Each | |||||||||||
0In Stock | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||||
0In Stock | Panel Mount | 150 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 15 mA | - 30 C | + 80 C | Bulk | ||||||||
0In Stock | Panel Mount | Each | |||||||||||||||
0In Stock | Panel Mount | 12 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||||
0In Stock | Panel Mount | 90 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 26.4 mm | Each | |||||
0In Stock | Panel Mount | 10 A | 1 VDC to 400 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Panel Mount | 125 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
Not Available Online | Panel Mount | 25 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 7 mA to 12 mA | Each | |||||||||||
Mfr: HDC100D120 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 72VDC/120A 4-32VDC | 0In Stock | Panel Mount | 120 A | 7 VDC to 72 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | 103.99 mm | 73.5 mm | 43.1 mm | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | |||
0In Stock | Panel Mount | 50 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Each | |||||
Mfr: HAC60B150H TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 150A 90-140VAC In TP/ZC | 0In Stock | Panel Mount | 150 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 90 VAC to 140 VAC | 7 mA to 12 mA | - 30 C | + 80 C | 104.6 mm | 73.7 mm | 43.2 mm | Bulk | ||||
Mfr: HAC60D150-10 TTI: Not Assigned Crydom Availability: 0In StockSolid State Relays - SSRs 150A 4-32VDC In RN | 0In Stock | Panel Mount | 150 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 15 mA | - 30 C | + 80 C | 104.6 mm | 73.7 mm | 43.2 mm | Bulk |