Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | 8 A | 24 VAC to 280 VAC | SIP-4 | 4 VDC to 10 VDC | 15 mA | 35.5 mm (1.398 in) | 11.1 mm (0.437 in) | 31 mm (1.22 in) | Bulk | |||||||
0In Stock | PCB Mount | 1 A | 280 VAC | 1 Form A (SPST-NO) | DIP-16 | 3.5 VDC to 10 VDC | 15 mA | - 30 C | + 80 C | 21.6 mm (0.85 in) | 6.7 mm (0.264 in) | 4.8 mm (0.189 in) | Each | ||||
0In Stock | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 16 mA to 19 mA | Each | ||||||||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | Panel Mount | 90 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 25 A | 60 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 6 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 24.2 mm | Each | ||||
Mfr: HDC200D160 TTI: HDC200D160 Crydom Availability: 0In StockSolid State Relays - SSRs PM SSR 150VDC/160A 4-32VDC | 0In Stock | Panel Mount | 160 A | 7 VDC to 150 VDC | 1 Form A (SPST-NO) | 4.5 VDC to 32 VDC | 23 mA to 45 mA | - 30 C | + 80 C | 103.99 mm | 73.5 mm | 43.1 mm | Each | 558-HK1 558-HS103 558-HS103DR 558-HS053 558-HSP-3 558-HSP-5 | |||
0In Stock | PCB Mount | 3 A | 140 VAC | SIP-4 | 3 VDC to 32 VDC | 23 mA | - 40 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Each | |||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 7.5 mA to 34 mA | - 40 C | + 80 C | 58.4 mm | 45.3 mm | 33.2 mm | Each | ||||
0In Stock | Panel Mount | 25 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: DRA-CN240A24 TTI: DRA-CN240A24 Crydom Availability: 0In StockSolid State Relays - SSRs CN240A24 SSR/DRSCN24 Skt Assy | 0In Stock | DIN Rail Mount | 2 A | 24 VAC to 250 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 30 VDC | 7 mA | - 40 C | + 80 C | 80 mm | 6.1 mm | 92.6 mm | Each | |||
0In Stock | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 3 mA to 4 mA | - 40 C | + 80 C | 111.5 mm | 45 mm | 154.4 mm | Each | |||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 58.42 mm | 45.72 mm | 36.2 mm | Each | |||||
Mfr: HD48125-10 TTI: HD48125-10 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR, 530VA C/125A, DC In, RN | 0In Stock | Panel Mount | 125 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock | Panel Mount | 25 A | 48 VAC to 140 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | - 20 C | + 80 C | 58.8 mm | 45.3 mm | 21.8 mm | Each | ||||
0In Stock | Panel Mount | 60 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | Panel Mount | 110 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 58.42 mm | 45.72 mm | 36.2 mm | Each | |||||
Mfr: DRA-CN240A05 TTI: DRA-CN240A05 Crydom Availability: 0In StockSolid State Relays - SSRs CN240A05 SSR/DRSCN05 Skt Assy | 0In Stock | DIN Rail Mount | 2 A | 24 VAC to 250 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 10 VDC | 15 mA | - 40 C | + 80 C | 80 mm | 6.1 mm | 92.6 mm | Each | |||
0In Stock | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: EL240A10-05 TTI: EL240A10-05 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 280VAC 10A4-8VDCZC | 0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 8 VDC | 6 mA to 21 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||
0In Stock | Socket Mount | 5 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 90 VAC to 140 VAC | 3.2 mA to 4.9 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | |||||
0In Stock | PCB Mount | 15 A | 280 VAC | 2 Form A (DPST-NO) | 3 VDC to 32 VDC | 78.232 mm (3.08 in) | 12.7 mm (0.5 in) | 28.448 mm (1.12 in) | Each | ||||||||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | DIN Rail Mount | 35 A | 48 VAC to 530 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Each |