Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 15 VDC | 13 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 33.2 mm | Box | |||
0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 103.9 mm | 79.7 mm | 36.83 mm | Box | ||||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 2 Form A (DPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 58.42 mm | 45.72 mm | 29.21 mm | Each | |||
0In Stock | Panel Mount | 10 A | 1 VDC to 400 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | |||
0In Stock | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 90.3 mm | 18 mm | 84.4 mm | Each | ||||
Mfr: DR2260D30V TTI: DR2260D30V Crydom Availability: 0In StockSolid State Relays - SSRs 30A 4-32VDC 600VAC .5-3HP Std Scrw | 0In Stock | DIN Rail Mount | 30 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 93.2 mm | 22.5 mm | 133.8 mm | Each | |||
Mfr: EL100D10-12N TTI: EL100D10-12N Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 100 VDC | 0In Stock | Panel Mount | 10 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | 10 VDC to 14 VDC | 10 mA to 15.5 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||
0In Stock | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Box | ||||
0In Stock | Panel Mount | 50 A | 345 VAC to 530 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Box | ||||
Mfr: PM2260D25V TTI: PM2260D25V Crydom Availability: 0In StockSolid State Relays - SSRs 25A 4-32VDC 600VAC .5-3HP kW Scrw Term | 0In Stock | Panel Mount | 25 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 7 mA to 15 mA | - 40 C | + 80 C | 91.9 mm | 22.5 mm | 47.5 mm | Each | |||
0In Stock | Panel Mount | 100 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 26.4 mm | Box | |||
0In Stock | DIN Rail Mount | 12 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 20 C | + 40 C | 87.6 mm | 11 mm | 83.7 mm | Each | ||||
0In Stock | DIN Rail Mount | 12 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 20 C | + 40 C | 87.6 mm | 18.3 mm | 83.7 mm | Each | ||||
Mfr: DRA1-MCXE240D5 TTI: DRA1-MCXE240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Each | ||
Mfr: D53TP50C-10 TTI: D53TP50C-10 Crydom Availability: 0In StockSolid State Relays - SSRs IP20, 600VAC, 50A 3 Phase SSR, Ran | 0In Stock | Panel Mount | 50 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 24 mA to 35 mA | - 40 C | + 80 C | 101.3 mm | 79.7 mm | 36.83 mm | Each | ||
Mfr: 10LPCV2415 TTI: 10LPCV2415 Crydom Availability: 0In StockSolid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 0-10Vdc | 0In Stock | Panel Mount | 15 A | 20 VAC to 300 VAC | 1 Form A (SPST-NO) | Hockey Puck | 0 VDC to 10 VDC | - 30 C | + 80 C | 56.1 mm | 56.1 mm | 40.6 mm | Each | |||
0In Stock | Panel Mount | 90 A | 24 VAC to 280 VAC | 1 Form B (SPST-NC) | Hockey Puck | 3 VDC to 32 VDC | 3.4 mA to 30 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
Mfr: D53TP25D-10 TTI: D53TP25D-10 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 3P-SSR 530 VAC/25A,3-32VDC,RN | 0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 3 Form A (3PST-NO) | Hockey Puck | 4 VDC to 32 VDC | 19 mA to 25 mA | - 40 C | + 80 C | 103.8 mm | 73.4 mm | 30 mm | Each | ||
0In Stock | Panel Mount | 20 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: SPF240D25R TTI: SPF240D25R Crydom Availability: 0In StockSolid State Relays - PCB Mount PCB SIP SSR 240VAC /10A, 4-15VDC, RN | 0In Stock | PCB Mount | 25 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 40.6 mm (1.598 in) | 22.8 mm (0.898 in) | 34.2 mm (1.346 in) | Each | ||
0In Stock | PCB Mount | 5 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 10 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Box | |||
0In Stock | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | 90 VAC to 140 VAC | 7.3 mA to 10.9 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | ||||
Mfr: DRA1-CMXE100D10 TTI: DRA1-CMXE100D10 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 100 VDC/8A out 20-28 VDC input | 0In Stock | DIN Rail Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 20 C | + 80 C | 89.6 mm | 10 mm | 58.5 mm | Each | ||
Mfr: DRA1-CX240D5-B TTI: DRA1-CX240D5-B Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 28 VDC | 10 mA | 10 mm | Each |