Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | 100 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||||
0In Stock | Panel Mount | 50 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
0In Stock | Panel Mount | 10 A | 3 VDC to 60 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | ||||
Mfr: SSC1000-25-12 TTI: SSC1000-25-12 Crydom Availability: 0In StockSolid State Relays - SSRs CONTACTOR 10-12VDC | 0In Stock | Panel Mount | 25 A | 0 VDC to 1 kVDC | Hockey Puck | 8 VDC to 16 VDC | 12.5 mA to 15 mA | - 40 C | + 100 C | Each | |||||||
Mfr: DRA1-CXE240D5 TTI: DRA1-CXE240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 15-32 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 15 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 61 mm | Each | |||
Mfr: DRA1-MP240D4 TTI: DRA1-MP240D4 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/4A out 3-32 VDC input | 0In Stock | DIN Rail Mount | 4 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 2.6 mA | - 40 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Each | |||
0In Stock | Panel Mount | 40 A | 1 VDC to 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Box | |||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: EL100D5-12 TTI: EL100D5-12 Crydom Availability: 0In StockSolid State Relays - SSRs PM IP00 SSR 100VDC 5A10-14VDC | 0In Stock | Panel Mount | 5 A | 3 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 10 VDC to 14 VDC | 10 mA to 15.5 mA | - 30 C | + 80 C | 36.6 mm | 21.1 mm | 14.3 mm | Each | |||
0In Stock | Panel Mount | 60 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
Mfr: DRA1-MCX240D5 TTI: DRA1-MCX240D5 Crydom Availability: 0In StockSolid State Relays - SSRs DIN Mt 280 VAC/5A out 3-15 VDC input | 0In Stock | DIN Rail Mount | 5 A | 12 VAC to 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 15 VDC | 15 mA | - 30 C | + 80 C | 89.6 mm | 10 mm | 62.2 mm | Each | |||
0In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 4 VDC to 32 VDC | 10 mA | Box | |||||||||||
Mfr: H12D4825DE TTI: H12D4825DE Crydom Availability: 0In StockSolid State Relays - SSRs SOLID STATE RELAY 48-530 VAC | 0In Stock | Panel Mount | 25 A | 48 VAC to 530 VAC | 2 Form A (DPST-NO) | Hockey Puck | 15 VDC to 32 VDC | 13 mA | - 40 C | + 80 C | 58.4 mm | 45.7 mm | 33.2 mm | Each | |||
0In Stock | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Each | |||||
Mfr: PMP2425WPH TTI: PMP2425WPH Crydom Availability: 0In StockSolid State Relays - SSRs 25A 90-280VAC IOP/TP Elevator Scrw | 0In Stock | Panel Mount | 25 A | 90 VAC to 280 VAC | 1 Form A (SPST-NO) | 0 VDC to 5 VDC, 0 VDC to 10 VDC | 4 mA to 20 mA | - 25 C | + 70 C | 91.9 mm | 22.5 mm | 53.1 mm | Each | ||||
Mfr: DR2260A20U TTI: DR2260A20U Crydom Availability: 0In StockSolid State Relays - SSRs 20A 90-280VAC/DC 600VAC .5-3HP kW | 0In Stock | DIN Rail Mount | 20 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 90 VAC to 280 VAC, 90 VDC to 280 VDC | 6 mA to 10 mA | - 40 C | + 60 C | 93.2 mm | 22.5 mm | 116.5 mm | Box | ||||
0In Stock | Socket Mount | 10 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 5 VDC to 15 VDC | 12 mA to 44 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Box | |||||
0In Stock | PCB Mount | 5 A | 60 VDC | 1 Form A (SPST-NO) | SIP-4 | 20 VDC to 28 VDC | 12 mA | - 30 C | + 80 C | 43.1 mm (1.697 in) | 7.6 mm (0.299 in) | 25.4 mm (1 in) | Each | ||||
0In Stock | PCB Mount | 5 A | 660 VAC | 1 Form A (SPST-NO) | SIP-4 | 4 VDC to 15 VDC | 15 mA | - 20 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Box | ||||
0In Stock | PCB Mount | 15 A | 280 VAC | 3 Form A (3PST-NO) | SIP-8 | 3 VDC to 32 VDC | 14 mA | - 40 C | + 80 C | 78.232 mm (3.08 in) | 12.7 mm (0.5 in) | 28.448 mm (1.12 in) | Each | ||||
Mfr: LR600240D40 TTI: LR600240D40 Crydom Availability: 0In StockSolid State Relays - PCB Mount PCB SSR 280VAC/40A DC In, ZC | 0In Stock | PCB Mount | 40 A | 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 35 mm (1.378 in) | 28.4 mm (1.118 in) | 6.3 mm (0.248 in) | Each | ||||
0In Stock | DIN Rail Mount | 55 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 30 mA | - 40 C | + 80 C | 109.2 mm | 44.5 mm | 76.2 mm | Box | ||||
0In Stock | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 16 mA to 19 mA | - 20 C | + 80 C | 120.7 mm | 45 mm | 97 mm | Box | |||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | GN84134210 | |||
0In Stock | Panel Mount | 15 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each |