Sensata Technologies - Solid State Relays - SSR
3,401 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4In Stock | Panel Mount | 25 A | 200 VAC to 240 VAC | 1 Form A (SPST-NO) | Hockey Puck | - 30 C | + 80 C | 58.4 mm | 45.7 mm | 22.9 mm | Kit | |||||
15In Stock | Panel Mount | 50 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | ||||
20In Stock | Panel Mount | 75 A | 48 VAC to 528 VAC | 1 Form A (SPST-NO) | 4.8 VDC to 32 VDC | 27 mA | - 40 C | + 80 C | 57.2 mm | 44.5 mm | 17.9 mm | Each | ||||
Mfr: DR4560D45P TTI: DR4560D45P Crydom Availability: 4In StockSolid State Relays - SSRs SOLID STATE RELAY | 4In Stock | DIN Rail Mount | 45 A | 48 VAC to 600 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 80 C | 111.5 mm | 45 mm | 154.4 mm | Each | |||
20In Stock | DIN Rail Mount | 20 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 8 mA to 15 mA | - 40 C | + 80 C | 99.2 mm | 22.5 mm | 93.2 mm | Each | ||||
40In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 6 mA to 10 mA | - 40 C | + 80 C | 58.8 mm | 44.5 mm | 30.9 mm | Each | |||
31In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | Hockey Puck | 90 VAC to 280 VAC | 4 mA | Each | |||||||||
4In Stock | Panel Mount | 7 A | 400 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | Each | |||||||||
10In Stock | Panel Mount | 20 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
20In Stock | Panel Mount | 40 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | 3.5 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock | Panel Mount | 100 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 14 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock10 On Order Expected 01-Dec-26 | Panel Mount | 7 A | 3 VDC to 48 VDC | 1 Form B (SPST-NC) | Hockey Puck | 3.5 VDC to 32 VDC | 2.2 mA to 25 mA | - 30 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | ||||
0In Stock100 On Order Expected 15-Dec-26 | Socket Mount | 5 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | 18 VDC to 32 VDC | 10.7 mA to 19.7 mA | - 30 C | + 80 C | 29 mm | 12.7 mm | 27.9 mm | Each | ||||
0In Stock10 On Order Expected 02-Dec-26 | DIN Rail Mount | 24 A | 1 VDC to 100 VDC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | ||||
Mfr: D2W203F-11 TTI: D2W203F-11 Crydom Availability: 0In StockSolid State Relays - PCB Mount PCB SIP SSR 280VAC 3.5A, 3-32VDC,ZC | 0In Stock | PCB Mount | 3 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 3 mA | - 30 C | + 80 C | 43.2 mm (1.701 in) | 11.9 mm (0.469 in) | 29.9 mm (1.177 in) | Each | ||
0In Stock18 On Order Expected 15-Dec-26 | Panel Mount | 40 A | 1 VDC to 48 VDC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 11 mA to 12 mA | - 30 C | + 80 C | Each | ||||||
0In Stock211 On Order Expected | Panel Mount | 40 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
Mfr: MCBC2450CL TTI: MCBC2450CL Crydom Availability: Not Available OnlineSolid State Relays - SSRs PM Burst-Fire Cont roller, 0-10V In | Not Available Online | Panel Mount | 50 A | 180 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 8 VDC to 32 VDC | 28 mA to 30 mA | Box | |||||||
0In Stock | Panel Mount | 10 A | 1 VDC to 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3 VDC to 32 VDC | 10 mA to 15 mA | - 40 C | + 100 C | 57.3 mm | 44.5 mm | 30.9 mm | Each | |||
0In Stock700 On Order Expected 07-Dec-26 | Panel Mount | 75 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 90 VAC to 280 VAC | 5 mA to 10 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 22.6 mm | Each | |||
0In Stock840 On Order Expected | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 7 mA to 12 mA | - 40 C | + 80 C | 57.3 mm | 44.5 mm | 26.4 mm | Each | ||||
0In Stock20 On Order Expected 23-Nov-26 | DIN Rail Mount | 6 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 9 mA to 11 mA | - 30 C | + 80 C | 87.6 mm | 11 mm | 83.7 mm | Each | ||||
0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 2 Form A (DPST-NO) | 4 VDC to 32 VDC | 10 mA | - 40 C | + 80 C | 58.42 mm | 45.72 mm | 29.21 mm | Each | ||||
0In Stock | PCB Mount | 3 A | 280 VAC | 1 Form A (SPST-NO) | SIP-4 | 3 VDC to 32 VDC | 23 mA | - 40 C | + 80 C | 43.1 mm (1.697 in) | 10.2 mm (0.402 in) | 25.4 mm (1 in) | Bulk |