G3VM-YR - Aratas America LLC - Solid State Relays - PCB Mount
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61YR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 400 mA | 60 VAC | 1 Form A (SPST-NO) | SON-4 | MOSFET | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 0.8 mm (0.031 in) | G3VM-YR | G3VM61YRTR05 |