G3VM-QR - Aratas America LLC - Solid State Relays - PCB Mount
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM61QR3TR05 TTI: G3VM-61QR3(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Reel | SMD/SMT | 400 mA | 60 VAC | 1 Form A (SPST-NO) | VSON-4 | MOSFET | - 40 C | + 110 C | 2 mm (0.079 in) | 2 mm (0.079 in) | 1.45 mm (0.057 in) | G3VM-QR | G3VM61QR3TR05 | ||||
Mfr: G3VM-21QR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | SMD/SMT | 160 mA | 20 VAC/DC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-QR | G3VM21QRTR05 | ||
Mfr: G3VM-41QR4(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | SMD/SMT | 250 mA | 40 VAC/DC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-QR | G3VM41QR4TR05 | ||
Mfr: G3VM-21QR1(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | SMD/SMT | 450 mA | 20 VAC/DC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-QR | G3VM21QR1TR05 |