G3VM-31QV - Aratas America LLC - Solid State Relays - PCB Mount
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-31QVH(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay 30V 1 form A, 1.5A, 5V | Not Available Online | Reel | PCB Mount | 1.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | S-VSON-4 | MOSFET | 6.3 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | G3VM-31QV | G3VM31QVHTR05 | ||
Mfr: G3VM-31QV2H(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | SMD/SMT | 1.5 A | 30 VAC | SPST (1 Form A) | S-VSON-4 | MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-31QV | G3VM31QV2HTR05 | |||||
Mfr: G3VM-31QVL(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay 30V 1 form A, 1.5A, 2.5V | Not Available Online | Reel | PCB Mount | 1.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | S-VSON-4 | MOSFET | 6.3 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | G3VM-31QV | G3VM31QVLTR05 |