G3VM-101HR - Aratas America LLC - Solid State Relays - PCB Mount
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM101HR2 TTI: G3VM-101HR2 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron | 0In Stock | Bulk | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM-101HR | G3VM101HR2 | ||
Mfr: G3VM-101HR2(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron | Not Available Online | Reel | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM-101HR | G3VM101HR2TR05 |