Aratas America LLC - Solid State Relays - PCB Mount
448 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61YR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | PCB Mount | 400 mA | 60 VAC | 1 Form A (SPST-NO) | SON-4 | MOSFET | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 0.8 mm (0.031 in) | G3VM-YR | G3VM61YRTR05 | |||||
Mfr: G3VM-21QR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | SMD/SMT | 160 mA | 20 VAC/DC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-QR | G3VM21QRTR05 | ||
Mfr: G3VM-41QR4(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | SMD/SMT | 250 mA | 40 VAC/DC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-QR | G3VM41QR4TR05 | ||
Mfr: G3VM-601AY1 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | PCB Mount | 90 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM601AY1 | |||
Mfr: G3VM-41LR11 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 140mA 7ohm .7pF | Not Available Online | Reel | PCB Mount | 140 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SSOP-4 | MOSFET | 30 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM-41LR11(TR05) G3VM41LR11TR05 | ||
Mfr: G3VM-61LR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V, SPST-NO, SSOP4 SMT 400mA 1ohm 20pF | Not Available Online | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM61LRTR05 | ||
Mfr: G3VM-81G1(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 350mA 1ohm 30pF | Not Available Online | Reel | PCB Mount | 350 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM81G1TR | ||
Mfr: G3VM-41UR11TR05 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 1A, 40V, 140mA VSON4 MO SFET Relay | Not Available Online | Reel | PCB Mount | 140 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UR | G3VM-41UR11(TR05) G3VM41UR11 G3VM41UR11TR05 | ||
Mfr: G3VM-41GR5(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 300mA 1ohm 10pF | Not Available Online | Reel | PCB Mount | 300 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM41GR5TR | ||
Mfr: G3VM-61PR1(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 60V USOP4 | Not Available Online | Reel | PCB Mount | 120 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM61PR1TR05 | ||
Mfr: G3VM-401AY2 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Tube | PCB Mount | 120 mA | 400 VAC | 1 Form A (SPST-NO) | 1.27 VDC to 1.5 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM401AY2 | ||
Mfr: G3VM-101HR2(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SOP 6-pin 3A 100V Low Ron | Not Available Online | Reel | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM-101HR | G3VM101HR2TR05 | ||
Mfr: G3VM-61MT(TR01) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | PCB Mount | 800 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 2.2 VDC to 2.8 VDC | MOSFET | 30 mA | - 40 C | + 110 C | 5 mm (0.197 in) | 3.75 mm (0.148 in) | 2.7 mm (0.106 in) | G3VM-MT | G3VM61MTTR01 | |||
Mfr: G3VM-61VR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay SOP4 60V 1400mA 1 Form A | Not Available Online | Reel | PCB Mount | 1.4 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 50 mA | - 40 C | + 110 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM-61VR G3VM-61VR(TR05) G3VM61VRTRTHA | ||
Mfr: G3VM-81LR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SSOP4 SMT 120mA 7.5ohm 5pF | Not Available Online | Reel | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM81LRTR05 | ||
Mfr: G3VM-41LR10 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V SPSTNO SSOP4 SMT 120mA 12ohm .45pF | Not Available Online | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.15 VDC to 1.45 VDC | SSOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM41LR10TR05 | ||
Not Available Online | PCB Mount | 3.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | DIP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM41BR | ||||
Mfr: G3VM-61PR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V, SPST-NO, USOP4 SMT 400mA 1ohm 20pF | Not Available Online | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM | G3VM61PRTR05 | ||
Mfr: G3VM-601CR TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Tube | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM601CR | ||
Not Available Online | Tube | PCB Mount | 5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM31ER | |||
Mfr: G3VM-21LR(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 160mA, 5ohm, 1pF | Not Available Online | Reel | PCB Mount | 160 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM21LRTR05 | ||
Mfr: G3VM-31QV2H(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | SMD/SMT | 1.5 A | 30 VAC | SPST (1 Form A) | S-VSON-4 | MOSFET | - 40 C | + 125 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-31QV | G3VM31QV2HTR05 | |||||
Mfr: G3VM-601DY2(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | PCB Mount | 90 mA | 600 VAC | 1 Form A (SPST-NO) | 1.27 VDC to 1.5 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM601DY2TR05 | ||
Not Available Online | PCB Mount | 400 mA | 60 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | G3VM61QR | |||||
Not Available Online | Tube | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SMD DIP-6 | MOSFET | 50 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM353E |