Aratas America LLC - Solid State Relays - PCB Mount
448 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tube | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM-ER | G3VM63ER | |||||
Mfr: G3VM81PRTR05 TTI: G3VM-81PR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount USOP, 4 PIN, 0-80V 0-120mA, 1 Form A | 0In Stock | Reel | PCB Mount | 120 mA | 80 VAC, 80 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | USOP-4 | MOSFET | 50 mA | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM81PRTR05 | ||
Mfr: G3VM61VY4 TTI: G3VM-61VY4 Aratas Availability: 0In StockSolid State Relays - PCB Mount 60V, 700mA, SOP 4 MOSFET RELAY | 0In Stock | Tube | SMD/SMT | 700 mA | 60 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM61VY4 | ||
0In Stock | Tube | PCB Mount | 1.2 A, 2.4 A | 60 VAC | 1 Form B (SPST-NC) | DIP-6 | MOSFET | - 40 C | + 110 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM-BR | G3VM63BR | |||||
Mfr: G3VM41GR8TR TTI: G3VM-41GR8(TR) Aratas Availability: 0In StockSolid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF | 0In Stock | Reel | PCB Mount | 1 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM41GR8TR | ||
Mfr: G3VM201G2 TTI: G3VM-201G2 Aratas Availability: 0In StockSolid State Relays - PCB Mount 200V SPST-NO SOP4 SMT 200mA 8ohm Gull | 0In Stock | Bulk | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM201G2 | ||
Mfr: G3VM351VY1 TTI: G3VM-351VY1 Aratas Availability: 0In StockSolid State Relays - PCB Mount 350V, 110mA, SOP 4 MOSFET RELAY | 0In Stock | Tube | SMD/SMT | 110 mA | 350 VAC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 10 mA | - 40 C | + 85 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM-VY | G3VM351VY1 | ||
Mfr: G3VM601FR TTI: G3VM-601FR Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Bulk | PCB Mount | 600 mA | 600 VAC, 600 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SMD DIP-8 | MOSFET | 30 mA | - 40 C | + 85 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM601FR | ||
Mfr: G3VM51URTR05 TTI: G3VM-51UR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET VSON | 0In Stock | Reel | PCB Mount | 300 mA | 50 VAC, 50 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UR | G3VM51URTR05 | ||
Mfr: G3VM61QR2TR05 TTI: G3VM-61QR2(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount SPST-NO 60V 1000mA High Switch Capacity | 0In Stock | Reel | PCB Mount | 1 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | G3VM | G3VM61QR2TR05 | ||
Not Available Online | Bulk | PCB Mount | 2.5 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | DIP-6 | MOSFET | 30 mA | - 20 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61BR | |||
Mfr: G3VM31HRTR05 TTI: G3VM-31HR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount High Curr Cap Low Resistance 30V 4A 8A | 0In Stock | Reel | PCB Mount | 4 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM31HRTR05 | ||
Mfr: G3VM41GR8 TTI: G3VM-41GR8 Aratas Availability: 0In StockSolid State Relays - PCB Mount 40V SPST-NO SOP4 SMT 1000mA .1ohm 300pF | 0In Stock | Tube | PCB Mount | 1 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM41GR8 | ||
Mfr: G3VM201FR TTI: G3VM-201FR Aratas Availability: 0In StockSolid State Relays - PCB Mount DIP8 200V 1.5A 9.66x3.65x6.4mm | 0In Stock | Bulk | PCB Mount | 1.5 A | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-8 | MOSFET | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM-201FR(TR05) G3VM201FR | ||
Mfr: G3VM21LR1TR05 TTI: G3VM-21LR1(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount 20V, SPST-NO, SSOP4 SMT 450mA .8ohm 5pF | 0In Stock | Reel | PCB Mount | 450 mA | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM-21LR1TR05 G3VM21LR1TR05 | ||
Mfr: G3VM201G1TR TTI: G3VM-201G1(TR) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOS-FET RELAY | 0In Stock | Reel | PCB Mount | 50 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | - 20 C | + 65 C | G3VM | G3VM201G1TR | |||||||
Mfr: G3VM101FR TTI: G3VM-101FR Aratas Availability: 0In StockSolid State Relays - PCB Mount DIP8 100V 3A 9.66x3.65x6.4mm | 0In Stock | Bulk | PCB Mount | 3 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-8 | MOSFET | 30 mA | - 40 C | + 110 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM101FR | ||
Mfr: G3VM101URTR05 TTI: G3VM-101UR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET VSON | 0In Stock | Reel | PCB Mount | 100 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | VSON-4 | MOSFET | 30 mA | - 40 C | + 85 C | 2.45 mm (0.096 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UR | G3VM101URTR05 | ||
0In Stock | Bulk | PCB Mount | 2.5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM41HR | |||
0In Stock | Bulk | PCB Mount | 2.3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM61HR | |||
Mfr: G3VM31HR1 TTI: G3VM-31HR1 Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Bulk | PCB Mount | 4.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 110 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2.1 mm (0.083 in) | G3VM | G3VM31HR1 | ||
Mfr: G3VM101HR1TR05 TTI: G3VM-101HR1(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount High Curr Cap Low Resistanc 100V 2A 4A | 0In Stock | Reel | PCB Mount | 2 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SOP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM101HR1TR05 | ||
Mfr: G3VM61VY3TR05 TTI: G3VM-61VY3(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET Relay SOP4 60V 700mA 1 Form A | 0In Stock | Reel | PCB Mount | 700 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SOP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 4.55 mm (0.179 in) | 3.7 mm (0.146 in) | 2.1 mm (0.083 in) | G3VM | G3VM-61VY3 G3VM-61VY3(TR) G3VM61VY3TR05 | ||
Mfr: G3VM31QRTR05 TTI: G3VM-31QR(TR05) Aratas Availability: 0In StockSolid State Relays - PCB Mount 1 form A, 30V MOS FET, S-VSON4 | 0In Stock | Reel | PCB Mount | 1.5 A | 30 VAC, 30 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.65 mm (0.065 in) | G3VM | G3VM31QRTR05 | ||
Mfr: G3VM201DR TTI: G3VM-201DR Aratas Availability: 0In StockSolid State Relays - PCB Mount MOSFET SOLID STATE | 0In Stock | Bulk | PCB Mount | 700 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.5 VDC to 1.8 VDC | DIP-4 | MOSFET | 30 mA | - 40 C | + 110 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM201DR |