Aratas America LLC - Solid State Relays - PCB Mount
448 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Control Voltage Range | Package / Case | Output Type | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G3VM-61GR2(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | SMD/SMT | 800 mA | 48 VAC | 1 Form A (SPST-NO) | MOSFET | - 20 C | + 85 C | G3VM | G3VM61GR2TR | |||||||||
Mfr: G3VM-81GR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 40mA 16ohm 2.5pF | Not Available Online | Reel | PCB Mount | 40 mA | 64 VAC, 64 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 30 mA | - 25 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM81GRTR | ||
Mfr: G3VM-354J(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 50mA 1.3VDC 0.12A 350V AC 8-Pin SOP | Not Available Online | Reel | PCB Mount | 120 mA | 350 VAC, 350 VDC | 2 Form B (DPST-NC) | 1 VDC to 1.3 VDC | SOP-8 | MOSFET | 50 mA | - 20 C | + 65 C | 9.4 mm (0.37 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM354JTR | ||
Mfr: G3VM61ER1 TTI: G3VM-61ER1 Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 60V SPST-NO DIP6 SMT 3000mA 40ohm 1000pF | Not Available Online | Tube | PCB Mount | 3 A | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM61ER1 | ||
Mfr: G3VM-41HR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V SPST-NO SOP6 SMT 2500mA .03ohm 70pF | Not Available Online | Reel | PCB Mount | 5 A | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | SOP-6 | MOSFET | - 20 C | + 65 C | 6.3 mm (0.248 in) | 4.4 mm (0.173 in) | 2 mm (0.079 in) | G3VM | G3VM41HRTR | ||||
Mfr: G3VM-41QR10 TTI: Not Assigned Aratas Availability: Not Available OnlineCut Tape Solid State Relays - PCB Mount SPST-NO 40V 120mA High Switch Capacity | Not Available Online | Cut Tape | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | S-VSON-4 | MOSFET | 30 mA | - 40 C | + 110 C | 2 mm (0.079 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM | G3VM41QR10 | ||
Mfr: G3VM-81GR1(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 80V, SPST-NO, SOP4 SMT 200mA 5ohm 6.5pF | Not Available Online | Reel | PCB Mount | 200 mA | 64 VAC, 64 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | - 25 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM81GR1TR | |||
Mfr: G3VM-21ER(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 20V SPST-NO DIP6 SMT 4000mA 20ohm 1000pF | Not Available Online | Reel | PCB Mount | 4 A | 20 VAC, 20 VDC | 1 Form A (SPST-NO) | 1.18 VDC to 1.48 VDC | SMD DIP-6 | MOSFET | 30 mA | - 40 C | + 85 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM21ERTR | ||
Mfr: G3VM-101HR2(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | G3VM | G3VM101HR2TR | ||||||||||||||||
Mfr: G3VM-41PR11(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET SS Relay 40V USOP4 | Not Available Online | Reel | PCB Mount | 140 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | USOP-4 | MOSFET | - 40 C | + 85 C | 2.85 mm (0.112 in) | 2.2 mm (0.087 in) | 1.65 mm (0.065 in) | G3VM-PR | G3VM41PR11TR05 | ||||
Not Available Online | PCB Mount | 300 mA | 60 VAC, 60 VDC | 2 Form A (DPST-NO) | DIP-8 | MOSFET | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VMWL | ||||||
Mfr: G3VM-41LR4(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 250mA, 2ohm, 5pF | Not Available Online | Reel | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM41LR4TR05 | ||
Mfr: G3VM-601EY(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 600V SPSTNO SMD6 SMT 100mA 30ohm 120pF | Not Available Online | Reel | PCB Mount | 100 mA | 480 VAC, 480 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SMD DIP-6 | MOSFET | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM601EYTR | ||
Mfr: G3VM-41GR4(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SOP4 SMT 250mA, 2ohm, 5pF | Not Available Online | Reel | PCB Mount | 250 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SOP-4 | MOSFET | 50 mA | - 20 C | + 60 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM41GR4TR | ||
Mfr: G3VM-351E(TR)S TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NO, SMD6 SMT Slow ON/OFF | Not Available Online | Reel | PCB Mount | 100 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | SMD DIP-6 | MOSFET | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM-351E(TR)#S G3VM351ETRS | ||||||
Mfr: G3VM-201DY1(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOS-FET RELAY | Not Available Online | Reel | PCB Mount | 250 mA | 200 VAC, 200 VDC | 1 Form A (SPST-NO) | 1.1 VDC to 1.4 VDC | SMD DIP-4 | MOSFET | 30 mA | - 40 C | + 85 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM201DY1TR05 | ||
Mfr: G3VM-61UV(TR05) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount MOSFET Relay VSONR 60V, 1 form A, 400mA | Not Available Online | Reel | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form A (SPST-NO) | 4 VDC to 6 VDC | VSON-4 | MOSFET | 6.3 mA | - 40 C | + 110 C | 2.75 mm (0.108 in) | 1.45 mm (0.057 in) | 1.3 mm (0.051 in) | G3VM-UV | G3VM-61UV-TR05 G3VM61UVTR05 | ||
Mfr: G3VM-355FR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V SPST-NO/NC SMD8 SMT 120mA 15ohm 65pF | Not Available Online | Reel | PCB Mount | 120 mA | 350 VAC, 350 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SMD DIP-8 | MOSFET | 50 mA | - 20 C | + 65 C | 9.66 mm (0.38 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM355FRTR | ||
Mfr: G3VM-101MT(TR01) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | PCB Mount | 550 mA | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | 2.2 VDC to 2.8 VDC | MOSFET | 30 mA | - 40 C | + 110 C | 5 mm (0.197 in) | 3.75 mm (0.148 in) | 2.7 mm (0.106 in) | G3VM-MT | G3VM101MTTR01 | |||
Mfr: G3VM-601G(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 25mA 1.3V DC 0.07A 480V AC/DC 4-Pin SMD | Not Available Online | Reel | PCB Mount | 70 mA | 480 VAC, 480 VDC | 1 Form A (SPST-NO) | SOP-4 | MOSFET | - 20 C | + 65 C | 4.4 mm (0.173 in) | 3.9 mm (0.154 in) | 2.1 mm (0.083 in) | G3VM | G3VM601GTR | ||||
Mfr: G3VM-353E(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 350V, SPST-NC, SMD6 SMT 150mA 15ohm 85pF | Not Available Online | Reel | PCB Mount | 150 mA | 350 VAC, 350 VDC | 1 Form B (SPST-NC) | 1 VDC to 1.3 VDC | SMD DIP-6 | MOSFET | 50 mA | - 20 C | + 65 C | 7.12 mm (0.28 in) | 6.4 mm (0.252 in) | 3.65 mm (0.144 in) | G3VM | G3VM353ETR | ||
Mfr: G3VM-101DR(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 100V SPSTNO DIP4 SMT 1000mA 250ohm 200pF | Not Available Online | Reel | PCB Mount | 1 A | 100 VAC, 100 VDC | 1 Form A (SPST-NO) | SMD DIP-4 | MOSFET | - 20 C | + 65 C | 6.4 mm (0.252 in) | 4.58 mm (0.18 in) | 3.65 mm (0.144 in) | G3VM | G3VM101DRTR | ||||
Mfr: G3VM-41LR6 TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount 40V, SPST-NO, SSOP4 SMT 120mA 10ohm 1pF | Not Available Online | Reel | PCB Mount | 120 mA | 40 VAC, 40 VDC | 1 Form A (SPST-NO) | 1 VDC to 1.3 VDC | SSOP-4 | MOSFET | 50 mA | - 20 C | + 85 C | 3.8 mm (0.15 in) | 2.04 mm (0.08 in) | 1.8 mm (0.071 in) | G3VM | G3VM41LR6NC G3VM41LR6 G3VM41LR6TR05 | ||
Not Available Online | Tube | PCB Mount | 400 mA | 60 VAC, 60 VDC | 1 Form C (SPDT-NO, NC) | 4.8 VDC to 5.2 VDC | MOSFET | 7.3 mA | - 30 C | + 80 C | 10 mm (0.394 in) | 5 mm (0.197 in) | 11 mm (0.433 in) | G3VM | G3VM66M | ||||
Mfr: G3VH-181E(TR) TTI: Not Assigned Aratas Availability: Not Available OnlineSolid State Relays - PCB Mount | Not Available Online | Reel | PCB Mount | 1.8 kV | 1 Form A (SPST-NO) | DIP-6 | MOSFET | - 20 C | + 85 C | 8.8 mm (0.346 in) | 6.4 mm (0.252 in) | 3.4 mm (0.134 in) | G3VH | G3VH181ETR |