TLP741G - Triac & SCR Output Optocouplers
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP741G(D4-LF2,N,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 4000 Vrms | 60 mA | 1.15 V | 250 mW | 400 V | 150 mA | - 25 C | + 85 C | TLP741G | ||||
Mfr: TLP741G(D4-LF4,N,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 4000 Vrms | 60 mA | 1.15 V | 250 mW | 400 V | 150 mA | - 25 C | + 85 C | TLP741G | ||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 4000 Vrms | 60 mA | 1.15 V | 250 mW | 400 V | 150 mA | - 25 C | + 85 C | TLP741G | Bulk | ||||
Mfr: TLP741G(N,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 400Vdrm 4000Vrms | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 4000 Vrms | 10 mA | 1.15 V | 250 mW | 400 V | 150 mA | - 25 C | + 85 C | TLP741G |