TLP548J - Triac & SCR Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP548J(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Photo-IC 600V 2500Vrms 150mA | Not Available Online | SMD/SMT | DIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 2500 Vrms | 50 mA | 1.15 V | 600 V | - 40 C | + 100 C | TLP548J | Reel |