• Triac & SCR Output Optocouplers

TLP3082 - Triac & SCR Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Rated Repetitive Off-State Voltage VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP3082(S,C,F,T) Toshiba
Datasheet
Mfr: TLP3082(S,C,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Triac cpler 10mA IFT 800VDRM ZC

Not Available Online

Call
or
View Details
TLP3082
Reel
TLP3082(S,C,F) Toshiba
Datasheet
Mfr: TLP3082(S,C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Triac coupler IFT 10mA VDRM=800V. ZC

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
800 V
100 mA
- 40 C
+ 100 C
TLP3082
Tube