• Triac & SCR Output Optocouplers

TLP3063 - Triac & SCR Output Optocouplers

6 Results
6 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Rated Repetitive Off-State Voltage VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP3063(D4,S,C,F,T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=600V. ZC VDE

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
330 mW
600 V
100 mA
- 25 C
+ 85 C
TLP3063
Datasheet
Mfr: TLP3063(S,C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Photo-IC 600V VDrm 5000 Vrms 5mA 3V

Not Available Online

Call
or
View Details
Through Hole
DIP-6
PhotoTriac
1 Channel
5000 Vrms
50 mA
1.15 V
300 mW
600 V
100 mA
- 25 C
+ 85 C
TLP3063
Reel
TLP3063(TP1,SC,F,T Toshiba
Datasheet
Mfr: TLP3063(TP1,SC,F,T
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Triac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=600V. ZC

Not Available Online

Call
or
View Details
SMD/SMT
SMD-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.15 V
330 mW
600 V
100 mA
- 25 C
+ 85 C
TLP3063
Datasheet
Mfr: TLP3063(SCF)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Triac & SCR Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
Through Hole
PDIP-6
TLP3063
Datasheet
Mfr: TLP3063(S,C,F,T)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=600V. ZC

Not Available Online

Call
or
View Details
Through Hole
PDIP-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
10 mA
1.15 V
330 mW
600 V
100 mA
- 40 C
+ 100 C
TLP3063
TLP3063(TP1,S,C,F) Toshiba
Datasheet
Mfr: TLP3063(TP1,S,C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=600V. ZC

Not Available Online

Call
or
View Details
SMD/SMT
SMD-6
With Zero-Crossing Circuit
PhotoTriac
1 Channel
5000 Vrms
20 mA
1.15 V
330 mW
600 V
100 mA
- 25 C
+ 85 C
TLP3063
Reel