TLP3023 - Triac & SCR Output Optocouplers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP3023(S,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=400V. NZC | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | 100 mA | - 25 C | + 100 C | TLP3023 | ||||
Mfr: TLP3023(S,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Photo-IC 400V VDrm 5000 Vrms 5mA 3V | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | TLP3023 | Reel | |||
Mfr: TLP3023(D4,S,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=400V. NZC | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | 100 mA | - 25 C | + 100 C | TLP3023 | ||||
Mfr: TLP3023(TP1,S,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Photo-IC 400V VDrm 5000 Vrms 5mA 3V | Not Available Online | SMD/SMT | SMD-6 | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | TLP3023 | Reel | ||||
Mfr: TLP3023(TP1,S,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=400V. NZC SMT | Not Available Online | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | TLP3023 | Reel |