• Triac & SCR Output Optocouplers

TLP161G - Triac & SCR Output Optocouplers

2 Results
2 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Rated Repetitive Off-State Voltage VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
TLP161G(TPR,U,C,F) Toshiba
Datasheet
Mfr: TLP161G(TPR,U,C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers RECOMMENDED ALT 757-TLP266JTPRE

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-4
With Zero-Crossing Circuit
PhotoTriac
1 Channel
2500 Vrms
50 mA
1.15 V
400 V
70 mA
- 25 C
+ 85 C
TLP161G
Reel
Datasheet
Mfr: TLP161G(U,C,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Triac & SCR Output Optocouplers RECOMMENDED ALT 757-TLP266JE

Not Available Online

Call
or
View Details
SMD/SMT
MFSOP-4
With Zero-Crossing Circuit
PhotoTriac
1 Channel
2500 Vrms
10 mA
1.15 V
400 V
70 mA
- 40 C
+ 100 C
TLP161G
Tube