• Triac & SCR Output Optocouplers

PS2601 - Triac & SCR Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Zero-Crossing Circuit
Output Type
Number of Channels
Isolation Voltage
If - Forward Current
Vf - Forward Voltage
Pd - Power Dissipation
Off-state Output Voltage - VDRM
Maximum Continuous Output Current
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
PS2601 IXYS
Datasheet
Mfr: PS2601
TTI: PS2601
IXYS Integrated Circuits
Availability:

0In Stock

End of Life
Triac & SCR Output Optocouplers 600V, 1mA AC Power Switch

0In Stock

Please adjust quantity to Min / Mult value
Through Hole
SIP-8
With Zero-Crossing Circuit
PhotoSCR
1 Channel
3750 Vrms
5 mA
1.6 W
1 A
- 40 C
+ 85 C
PS2601
Tube