PD2401 - Triac & SCR Output Optocouplers
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PhotoSCR | 1 Channel | 3750 Vrms | PD2401 | Tube | ||||||||||||||
0In Stock | Through Hole | DIP-16 | With Zero-Crossing Circuit | PhotoSCR | 1 Channel | 3750 Vrms | 5 mA | 1.6 W | 1 A | - 40 C | + 85 C | PD2401 | Tube |