BRT12 - Triac & SCR Output Optocouplers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.1 V | 630 mW | 600 V | 300 mA | - 40 C | + 100 C | BRT12 | Bulk | ||||
Mfr: BRT12H-X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.1 V | 630 mW | 600 V | 300 mA | - 40 C | + 100 C | BRT12 | ||||
Mfr: BRT12H-X001 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT12 | |||||||||||||||||
Mfr: BRT12H-X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT12 | |||||||||||||||||
Mfr: BRT12H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT12 | |||||||||||||||||
Not Available Online | BRT12 | ||||||||||||||||||
Mfr: BRT12F-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT12 | |||||||||||||||||
Mfr: BRT12H-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT12 |