Triac & SCR Output Optocouplers
758 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOT8024AB-T2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, 180 deg | 0In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Reel | ||||||
Mfr: VOT8024AB-VT2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, 180 deg VDE | 0In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Reel | ||||||
Mfr: VOT8025AB-T1 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | ||||
Mfr: VOT8025AB-VT2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | ||||
Mfr: VOT8123AB-VT TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | ||||
Mfr: VOT8125AB-VT2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | ||||
Mfr: VOT8123AB-VT2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | ||||
Mfr: TLP3062A(TP1,F TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Phototriac 600V 5000Vrms 10mA 3V | 0In Stock | Reel | |||||||||||||||||
Not Available Online | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 50 mA | 1.21 V | 350 mW | 600 V | 50 mA | - 40 C | + 100 C | Reel | |||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Tube | |||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | Tube | ||||
0In Stock | Tube | ||||||||||||||||||
Mfr: TLP265J(TPL,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Non Zero Turn On 600V 70mA 3750Vrms | 0In Stock | Reel | |||||||||||||||||
Mfr: BRT22H-X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers | 0In Stock | ||||||||||||||||||
Mfr: VO3052-X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac NZC 1.5kV/us 10mA VDE | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube | |||
0In Stock | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 6 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Tube | ||||||
Mfr: VOT8121AB-VT3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel | |||||
0In Stock | |||||||||||||||||||
Mfr: IL420-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Not Available Online | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Reel | |||||
Not Available Online | Through Hole | DIP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Tube | |||||
0In Stock | SMD/SMT | SMD-DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Tube | |||||
Mfr: VOT8025AB-T2 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | ||||
0In Stock | Through Hole | DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | |||||
Mfr: VO3063-X009T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac ZC 1.5kV/us 5mA VDE | 0In Stock | SMD/SMT | Reel |