Triac & SCR Output Optocouplers
758 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IL4108-X017 TTI: IL4108-X017 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Tube | |||||||
Mfr: VOT8125AB-V TTI: VOT8125AB-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||
0In Stock | Through Hole | DIP-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Tube | ||||||
Mfr: IL4218-X017T TTI: IL4218-X017T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Reel | ||||
Mfr: CPC1972GSTR TTI: CPC1972GSTR IXYS Integrated Circuits Availability: 0In StockTriac & SCR Output Optocouplers 250V Single Pole SIP Power Relay | 0In Stock | SMD/SMT | CPC1972 | Reel | |||||||||||||||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 650 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: VO3052-X007T TTI: VO3052-X007T Vishay Semiconductors Triac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 10mA | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Reel | |||
Mfr: VO3062-X007T TTI: VO3062-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero Crossing Photo Triac 600V 10mA | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 40 C | + 100 C | Reel | ||||
Mfr: VOT8024AM-VT TTI: VOT8024AM-VT Vishay Semiconductors Triac & SCR Output Optocouplers 800V Vrdm Phototriac SOP-4; UL, cUL, VDE | 0In Stock | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 55 C | + 115 C | Reel | ||||
Mfr: IL420-X017T TTI: IL420-X017T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Reel | ||||
Mfr: VO4258D-X007T TTI: VO4258D-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 1.6mA | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | Reel | ||||
Mfr: VOT8121AB-T TTI: VOT8121AB-T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel | |||||
Mfr: VOT8123AB-V TTI: VOT8123AB-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm SMD6; 5000V Vrms | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||
Mfr: VO3063-X016 TTI: VO3063-X016 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac ZC 1.5kV/us 5mA VDE | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP268J(TPL,E TTI: TLP268J(TPL,E Toshiba Availability: 0In StockTriac & SCR Output Optocouplers Triac Optocoupler Low Trigger Current | 0In Stock | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 30 mA | 1.27 V | 200 mW | 600 V | - 40 C | + 100 C | Reel | |||||
Mfr: VO4258H-X007T TTI: VO4258H-X007T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non Zero Cross Photo Triac 800V 2mA | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | Reel | ||||
Mfr: IL420-X007 TTI: IL420-X007 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Mfr: VOT8121AB-T2 TTI: VOT8121AB-T2 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Optocplr, Phototriac uL, cUL, CQC SMD-4 | 0In Stock | SMD/SMT | SMD-4 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 5300 Vrms | 50 mA | 1.2 V | 330 mW | 800 V | - 55 C | + 110 C | Reel | |||||
Mfr: VOT8024AB-VT1 TTI: VOT8024AB-VT1 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, 90 deg VDE | 0In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Reel | ||||||
Mfr: VOT8025AB-V TTI: VOT8025AB-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||
Mfr: VOT8026AB-V TTI: VOT8026AB-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||
Mfr: VOT8123AD-V TTI: VOT8123AD-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non-Zero 800V Vrdm DIP6; 5000V Vrms | 0In Stock | Through Hole | DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||
Mfr: SFH620AGB-X019T TTI: SFH620AGB-X019T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers AC Input, Phtotrnstr 100-600% CTR VDE | 0In Stock | SMD/SMT | SMD-4 | Reel | |||||||||||||||
Mfr: VOT8024AM-T TTI: VOT8024AM-T Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers 800V Vrdm Phototriac SOP-4; UL, cUL | 0In Stock | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.2 V | 330 mW | 800 V | 100 mA | - 55 C | + 115 C | Reel |