Triac & SCR Output Optocouplers
758 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP669LF(S,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP360JF(D4-MUR) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TLP267J(IKT2TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP267J(T2-TPL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP360J(D4-CANO) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP265J(T7,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP265J(V4T7TL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP265J(V4-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP266J(SAXATL,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP266J(T7-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP266J(T7-TPR,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | |||||||||||||||||||
Mfr: TLP3082(S,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac coupler IFT 10mA VDRM=800V. ZC | Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.15 V | 800 V | 100 mA | - 40 C | + 100 C | TLP3082 | Tube | |||||
Mfr: BRT12F-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT12 | ||||||||||||||||||
Mfr: BRT12H-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT12 | ||||||||||||||||||
Mfr: TLP748J(TP1,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers THYRISTOR PHOTOCOUPLER | Not Available Online | SMD/SMT | TLP748J | Reel | ||||||||||||||||
Mfr: TLP3782(S,C,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr, 10mA IFT 800VDRM ZC | Not Available Online | Through Hole | PDIP-6 | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.2 V | 330 mW | - 55 C | + 100 C | TLP3782 | Reel | |||||||
Mfr: TLP3063(TP1,S,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=600V. ZC | Not Available Online | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 25 C | + 85 C | TLP3063 | Reel | ||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 1 W | 400 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoSCR | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 1 W | 400 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Not Available Online | PhotoTriac | 1 Channel | ST-OV | ST-OV3-230AC/240AC/3 STOV3230AC240AC3 | ||||||||||||||||
Mfr: TLP161G(U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers RECOMMENDED ALT 757-TLP266JE | Not Available Online | SMD/SMT | MFSOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 10 mA | 1.15 V | 400 V | 70 mA | - 40 C | + 100 C | TLP161G | Tube | |||||
Mfr: IL440-5X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.25 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | Reel | |||||
Mfr: IL440-6X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.25 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | Reel | |||||
Mfr: IL440-6X019T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.25 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | Reel |