Triac & SCR Output Optocouplers
749 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Off-state Output Voltage - VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP161J(V4-U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers RECOMMENDED ALT 757-TLP266JV4E | Not Available Online | SMD/SMT | MFSOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 50 mA | 1.15 V | 600 V | 70 mA | - 25 C | + 85 C | TLP161J | Bulk | ||||
Mfr: IL440-4X009T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.25 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | Reel | ||||
Mfr: SFH6731-X017T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototransistor Dual 1kV/us 5MBD VDE | Not Available Online | SMD/SMT | SMD-8 | Reel | |||||||||||||||
Mfr: TLP265J(T7-TPL,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: TLP168J(TPR,U,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 600Vdrm 2500Vrms Zero-volt turn-on | Not Available Online | SMD/SMT | MFSOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 7.5 mA | 1.4 V | 600 V | 70 mA | - 40 C | + 100 C | TLP168J | Reel | ||||
Mfr: TLP3052(D4,S,C,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 600Vdrm 5000Vrms Non-0-volt turn-on | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | |||||
Mfr: TLP160J(T7TR,U,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=7mA VDRM=600V NZC T&R | Not Available Online | SMD/SMT | TLP160J | Reel | |||||||||||||||
Mfr: BRT13H-X007T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT13 | |||||||||||||||||
Mfr: TLP266J(E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP266J(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3073(D4TP1F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3062AF(D4TP4F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3062A(D4F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3083F(F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | ||||
Mfr: TLP265J(V4-TPRE TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP267J(V4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP268J(V4,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3023(S,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=5mA VDRM=400V. NZC | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 400 V | 100 mA | - 25 C | + 100 C | TLP3023 | ||||
Mfr: TLP3052(S,C,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V NZC | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | Reel | ||||
Mfr: TLP361J(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | TLP361J | |||||||||||||||||
Mfr: BRT13H-X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT13 | |||||||||||||||||
Mfr: TLP3783(S,C,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | Through Hole | PDIP-6 | PhotoTriac | 1 Channel | 5000 Vrms | 15 mA | 1.2 V | 330 mW | - 55 C | + 100 C | TLP3783 | |||||||
Mfr: TLP748JF(D4IH35T4F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP748JF(TP4,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online |