Triac & SCR Output Optocouplers
749 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Off-state Output Voltage - VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-16 | 5 mA | PD1201 | Tube | ||||||||||||||
Mfr: IL4108-X009 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Mfr: IL4118-X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 850 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Not Available Online | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Reel | |||||
0In Stock | SMD/SMT | SMD-DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Reel | |||||
Mfr: BRT22F-X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers | 0In Stock | ||||||||||||||||||
Mfr: BRT23F-X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers | 0In Stock | ||||||||||||||||||
Mfr: TLP3052(D4,S,C,F TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Photo-IC 600V VDrm 5000 Vrms 10mA 3V | Not Available Online | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 20 mA | 1.15 V | 330 mW | 600 V | 100 mA | - 40 C | + 100 C | Tube | ||||
Mfr: TLP525G-2(F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers 400Vdrm 2500Vrms 2 Channels | Not Available Online | Through Hole | PDIP-8 | Without Zero-Crossing Circuit | PhotoTriac | 2 Channel | 2500 Vrms | 50 mA | 1.15 V | 400 V | 80 mA | - 25 C | + 85 C | TLP525G-2 | Bulk | ||||
Mfr: TLP166J(V4,C,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers Triac cplr IFT=10mA VDRM=600V ZC VDE | Not Available Online | SMD/SMT | MFSOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 2500 Vrms | 50 mA | 1.15 V | 600 V | 70 mA | - 25 C | + 85 C | TLP166J | Bulk | ||||
Mfr: TLP265J(V4-TPR,E TTI: Not Assigned Toshiba Availability: 0In StockTriac & SCR Output Optocouplers GaAs Infrared LED and Photo Triac | 0In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | |||||
Mfr: BRT22H-X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers | 0In Stock | ||||||||||||||||||
Mfr: VO3052-X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac NZC 1.5kV/us 10mA VDE | 0In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube | |||
Mfr: TLP3052A(TP1,F TTI: TLP3052A(TP1F Toshiba Availability: 0In StockTriac & SCR Output Optocouplers PHOTOCOUPLER | 0In Stock | Reel | |||||||||||||||||
Mfr: TLP3073F(TP4,F TTI: TLP3073F(TP4F Toshiba Availability: 0In StockTriac & SCR Output Optocouplers OPTO TRIAC CPLR;NZC;GULL WING | 0In Stock | Reel | |||||||||||||||||
Mfr: IL440-6X007 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Low Input Current | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.25 V | 330 mW | 400 V | 100 mA | - 40 C | + 100 C | Tube | ||||
Not Available Online | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 400 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: BRT13H-X006 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | BRT13 | |||||||||||||||||
Mfr: BRT23H-X018T TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP266J(V4-TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3073(F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3073F(F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | ||||||||||||||||||
Mfr: TLP3083F(D4F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 10 mA | 1.15 V | 400 mW | 800 V | 2 A | - 25 C | + 85 C | TLP3083F | ||||
Mfr: TLP3083(TP5F(O TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online | TLP3083 | |||||||||||||||||
Mfr: TLP265J(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTriac & SCR Output Optocouplers | Not Available Online |