Triac & SCR Output Optocouplers
749 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Off-state Output Voltage - VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-6 | 5 mA | PM1206 | Tube | ||||||||||||||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 600 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: APT1232WAY TTI: APT1232WAY Panasonic Industry Availability: 0In StockTriac & SCR Output Optocouplers APT PHOTOTRIAC | 0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Reel | |||
Mfr: IL4116-X007 TTI: IL4116-X007 Vishay Semiconductors Availability: Not Available OnlineTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | Not Available Online | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 650 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Mfr: VO2223-X001 TTI: VO2223-X001 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Power Phototriac 0.9A VDE | 0In Stock | VO2223 | Reel | ||||||||||||||||
Mfr: CPC1943GSTR TTI: CPC1943GSTR IXYS Integrated Circuits Availability: 0In StockTriac & SCR Output Optocouplers 400V, 500mA AC Power Switch | 0In Stock | SMD/SMT | DIP-6 | CPC1943 | Reel | ||||||||||||||
0In Stock | SMD/SMT | SMD-DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Reel | ||||
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Reel | ||||
0In Stock | PM1205 | Reel | |||||||||||||||||
Mfr: APT1212WAY TTI: APT1212WAY Panasonic Industry Availability: 0In StockTriac & SCR Output Optocouplers AC TY 600V 100mA 50V Phototria Coupler Wd | 0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Reel | |||
0In Stock | PM1205 | Tube | |||||||||||||||||
0In Stock | Through Hole | DIP-6 | 5 mA | PM1204 | Tube | ||||||||||||||
0In Stock | Reel | ||||||||||||||||||
0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 750 V | 300 mA | - 55 C | + 100 C | Tube | |||||
0In Stock | Through Hole | DIP-6 | CPC1943 | Tube | |||||||||||||||
0In Stock | CPC1972 | Tube | |||||||||||||||||
Mfr: VOT8025AD-V TTI: VOT8025AD-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA DIP6; 5300V Vrms | 0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||
0In Stock | Through Hole | DIP-6 | 5 mA | PM1206 | Reel | ||||||||||||||
Mfr: VO3063-X016 TTI: VO3063-X016 Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac ZC 1.5kV/us 5mA VDE | 0In Stock | Reel | |||||||||||||||||
0In Stock | PM1205 | Tube | |||||||||||||||||
Mfr: VOT8026AB-V TTI: VOT8026AB-V Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 0In Stock | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Tube | ||||
0In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 600 mW | 800 V | 300 mA | - 55 C | + 100 C | VO415x | Tube | ||||
Mfr: IL4216-X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 650 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Mfr: IL4216-X016 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 650 V | 300 mA | - 55 C | + 100 C | Tube | ||||
Mfr: VO3052-X006 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTriac & SCR Output Optocouplers Non Zero Crossing Phototriac 600V 10mA | 0In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.2 V | 300 mW | 600 V | 100 mA | - 55 C | + 100 C | VO305x | Tube |