IXYS - Triac & SCR Output Optocouplers
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Off-state Output Voltage - VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | SIP-4 | With Zero-Crossing Circuit | PhotoSCR | 1 Channel | 3750 Vrms | 2 A | 1.36 V | 2.4 W | 600 V | - 40 C | + 85 C | CPC1976 | Tube | |||||
0In Stock | Through Hole | SIP-8 | With Zero-Crossing Circuit | PhotoSCR | 1 Channel | 3750 Vrms | 5 mA | 1.2 V | 1.6 W | 1 A | - 40 C | + 85 C | PS2401 | Tube | |||||
0In Stock | Through Hole | DIP-6 | 5 mA | PM1206 | Tube | ||||||||||||||
0In Stock | SMD/SMT | SMD-DIP-6 | CPC1943 | Tube | |||||||||||||||
0In Stock | Through Hole | DIP-16 | 5 mA | PD1201 | Tube | ||||||||||||||
0In Stock | Through Hole | DIP-6 | 5 mA | PM1204 | Tube | ||||||||||||||
0In Stock | PM1205 | Tube | |||||||||||||||||
0In Stock | SMD/SMT | CPC1972 | Tube | ||||||||||||||||
0In Stock | Through Hole | SIP-8 | CPC1945 | Tube | |||||||||||||||
0In Stock | Through Hole | SIP-8 | 5 mA | PS1201 | Tube | ||||||||||||||
0In Stock | CPC1972 | Tube | |||||||||||||||||
0In Stock | Through Hole | DIP-16 | CPC1945 | Tube | |||||||||||||||
0In Stock | Through Hole | DIP-16 | 5 mA | PD2601 | Tube | ||||||||||||||
0In Stock | PM1205 | Tube | |||||||||||||||||
0In Stock | Through Hole | SIP-8 | With Zero-Crossing Circuit | PhotoSCR | 1 Channel | 3750 Vrms | 5 mA | 1.6 W | 1 A | - 40 C | + 85 C | PS2601 | Tube | ||||||
0In Stock | Through Hole | Power SIP | CPC1973 | Tube | |||||||||||||||
0In Stock | Through Hole | DIP-16 | With Zero-Crossing Circuit | PhotoSCR | 1 Channel | 3750 Vrms | 5 mA | 1.6 W | 1 A | - 40 C | + 85 C | PD2401 | Tube | ||||||
Mfr: CPC1972GSTR TTI: CPC1972GSTR IXYS Integrated Circuits Availability: 0In StockTriac & SCR Output Optocouplers 250V Single Pole SIP Power Relay | 0In Stock | SMD/SMT | CPC1972 | Reel | |||||||||||||||
0In Stock | PhotoSCR | 1 Channel | 3750 Vrms | PD2401 | Tube | ||||||||||||||
Mfr: CPC1976YX6 TTI: Not Assigned IXYS Integrated Circuits Availability: 0In StockTriac & SCR Output Optocouplers AC SS Power Switch Dual Power SCR Out | 0In Stock | Through Hole | With Zero-Crossing Circuit | PhotoSCR | 1 Channel | 3750 Vrms | 2 A | 1.36 V | 600 V | CPC1976 | Tube | ||||||||
0In Stock | Through Hole | DIP-6 | 5 mA | PM1206 | Tube | ||||||||||||||
Mfr: CPC1943GSTR TTI: CPC1943GSTR IXYS Integrated Circuits Availability: 0In StockTriac & SCR Output Optocouplers 400V, 500mA AC Power Switch | 0In Stock | SMD/SMT | DIP-6 | CPC1943 | Reel | ||||||||||||||
0In Stock | PM1205 | Reel | |||||||||||||||||
0In Stock | Through Hole | DIP-6 | CPC1943 | Tube | |||||||||||||||
0In Stock | Through Hole | DIP-6 | 5 mA | PM1204 | Tube |
- 1
- 2