Panasonic - Triac & SCR Output Optocouplers
56 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Reel | ||||
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 50 mA | 1.21 V | 350 mW | 600 V | 50 mA | - 40 C | + 100 C | APT | Reel | ||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Reel | ||||
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 50 mA | 1.21 V | 350 mW | 600 V | 50 mA | - 40 C | + 100 C | APT | Reel | ||||
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 50 mA | 1.21 V | 350 mW | 600 V | 50 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 50 mA | 1.21 V | 350 mW | 600 V | 50 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | SMD/SMT | SMD-DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | SMD/SMT | SMD-DIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Reel | ||||
0In Stock | Through Hole | DIP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | APT | Tube | ||||
0In Stock | Through Hole | DIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5000 Vrms | 50 mA | 1.21 V | 500 mW (1/2 W) | 600 V | 100 mA | - 40 C | + 100 C | Tube | |||||
0In Stock | SMD/SMT | SOP-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 50 mA | 1.21 V | 350 mW | 600 V | 50 mA | - 40 C | + 100 C | Tube |