Triac & SCR Output Optocouplers
758 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Zero-Crossing Circuit | Output Type | Number of Channels | Isolation Voltage | If - Forward Current | Vf - Forward Voltage | Pd - Power Dissipation | Rated Repetitive Off-State Voltage VDRM | Maximum Continuous Output Current | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VOT8026AB-T TTI: VOT8026AB-T Vishay Semiconductors Availability: 1,000In Stock6,000 On Order Expected 22-Mar-27 Triac & SCR Output Optocouplers Zero 800V Vrdm 100mA SMD6; 5300V Vrms | 1,000In Stock6,000 On Order Expected 22-Mar-27 | SMD/SMT | SMD-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.2 V | 250 mW | 800 V | 100 mA | - 40 C | + 110 C | Reel | |||||
8,550In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL420-X007T TTI: IL420-X007T Vishay Semiconductors Availability: 15,000In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 15,000In Stock | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Reel | |||||
5,800In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL4208-X009T TTI: IL4208-X009T Vishay Semiconductors Availability: 30,000In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 30,000In Stock | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: IL4208-X007T TTI: IL4208-X007T Vishay Semiconductors Availability: 13,000In Stock57,000 On Order Expected Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 13,000In Stock57,000 On Order Expected | SMD/SMT | PDIP-6 Gull Wing | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: TLP267J(TPR,E TTI: TLP267J(TPR,E Toshiba Availability: 162,000In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 162,000In Stock | SMD/SMT | SO-6-4 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 6 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | ||||||
Mfr: IL420-X001 TTI: IL420-X001 Vishay Semiconductors Availability: 1,300In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 1,300In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | |||||
4,150In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 20 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: VO2223A-X001 TTI: VO2223A-X001 Vishay Semiconductors Availability: 4,000In StockTriac & SCR Output Optocouplers Optocoupler DIP8 | 4,000In Stock | VO2223A | Reel | VO2223 VO2223A VO2223A-X007T VO2223B VO2223B-X001 VO2223B-X007T VO2223B-X017T | ||||||||||||||||
Mfr: TLP265J(TPR,E TTI: TLP265J(TPR,E Toshiba Availability: 3,000In StockTriac & SCR Output Optocouplers Non Zero Turn On 600V 70mA 3750Vrms | 3,000In Stock | Reel | ||||||||||||||||||
26,950In Stock | Through Hole | PDIP-6 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 10 mA | 1.16 V | 500 mW (1/2 W) | 600 V | 300 mA | - 55 C | + 100 C | Tube | ||||||
Mfr: IL4118-X009T TTI: IL4118-X009T Vishay Semiconductors Availability: 11,000In StockTriac & SCR Output Optocouplers Phototriac Output Zero Crossing | 11,000In Stock | SMD/SMT | PDIP-6 Gull Wing | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 500 mW (1/2 W) | 850 V | 300 mA | - 55 C | + 100 C | Reel | |||||
Mfr: IL4208-X007 TTI: IL4208-X007 Vishay Semiconductors Availability: 600In Stock3,000 On Order Expected Triac & SCR Output Optocouplers Phototriac Output Low Input Current | 600In Stock3,000 On Order Expected | SMD/SMT | SMD-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.16 V | 500 mW (1/2 W) | 800 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: TLP268J(TPR,E TTI: TLP268J(TPR,E Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers Photocoupler Phototriac Output | 6,000In Stock | SMD/SMT | SO-6-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 6 mA | 1.27 V | 200 mW | 600 V | - 25 C | + 85 C | Reel | ||||||
2,000In Stock | SMD/SMT | SOP-4 | PhotoTriac | 3750 Vrms | 10 mA | 1.2 V | 300 mW | 600 V | - 40 C | + 100 C | Reel | |||||||||
Mfr: TLP266J(T7-TPL,E TTI: TLP266J(T7-TPL,E Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers X36PBF Triac Couplr Trigger Currnt 100C | 6,000In Stock | SMD/SMT | SOP-4 | With Zero-Crossing Circuit | PhotoTriac | 1 Channel | 3750 Vrms | 20 mA | 1.27 V | 50 mW | 600 V | - 25 C | + 85 C | Reel | ||||||
Mfr: VOT8024AB-V TTI: VOT8024AB-V Vishay Semiconductors Availability: 4,000In StockTriac & SCR Output Optocouplers PhotoTRIAC 800V ZC SMD4, VDE | 4,000In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Tube | |||||||
4,000In Stock | SMD/SMT | SMD-4 | With Zero-Crossing Circuit | PhotoTriac | 5300 Vrms | 50 mA | 1.2 V | 250 mW | 800 V | - 55 C | + 110 C | Tube | ||||||||
Mfr: IL4218-X001 TTI: IL4218-X001 Vishay Semiconductors Availability: 4,000In StockTriac & SCR Output Optocouplers Phototriac Output Low Input Current | 4,000In Stock | Through Hole | PDIP-6 | Without Zero-Crossing Circuit | PhotoTriac | 1 Channel | 5300 Vrms | 60 mA | 1.3 V | 300 mW | 850 V | 300 mA | - 55 C | + 100 C | Tube | |||||
Mfr: TLP267J(TPR,E TTI: TLP267J(TPRE Toshiba Availability: 162,000In StockTriac & SCR Output Optocouplers TRIAC COUPLER | 162,000In Stock | Reel | ||||||||||||||||||
Mfr: TLP265J(TPR,E TTI: TLP265J(TPRE Toshiba Availability: 3,000In StockTriac & SCR Output Optocouplers TRIAC & SCR OUTPUT OPTOCOUPLER | 3,000In Stock | Reel | ||||||||||||||||||
Mfr: TLP268J(TPR,E TTI: TLP268J(TPRE Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers TRIAC COUPLER | 6,000In Stock | Reel | ||||||||||||||||||
Mfr: TLP266J(T7-TPL,E TTI: TLP266J(T7-TPLE Toshiba Availability: 6,000In StockTriac & SCR Output Optocouplers TRIAC CPLR;TRIGER CURRENT=7MA | 6,000In Stock | Reel | ||||||||||||||||||
0In Stock | Through Hole | SIP-4 | With Zero-Crossing Circuit | PhotoSCR | 1 Channel | 3750 Vrms | 2 A | 1.36 V | 2.4 W | 600 V | - 40 C | + 85 C | CPC1976 | Tube |