• Transistor Output Optocouplers

VOMA618A - Transistor Output Optocouplers

6 Results
6 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOMA618A-8X001T
TTI: VOMA618A-8X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 130-260

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
130 %
260 %
20 mA
1.4 V
80 V
50 mA
400 mV
5.4 us
5.8 us
5 V
180 mW
- 40 C
+ 110 C
VOMA618A
AEC-Q101
Reel
Datasheet
Mfr: VOMA618A-2X001T
TTI: VOMA618A-2X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 63-125

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
63 %
125 %
20 mA
1.4 V
80 V
50 mA
400 mV
5.4 us
5.8 us
5 V
180 mW
- 40 C
+ 110 C
VOMA618A
AEC-Q101
Reel
Datasheet
Mfr: VOMA618A-X001T
TTI: VOMA618A-X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 50-600

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 %
600 %
20 mA
1.4 V
80 V
50 mA
400 mV
5.4 us
5.8 us
5 V
180 mW
- 40 C
+ 110 C
VOMA618A
AEC-Q101
Reel
Datasheet
Mfr: VOMA618A-4X001T
TTI: VOMA618A-4X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 160-320

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
160 %
320 %
20 mA
1.4 V
80 V
50 mA
400 mV
5.4 us
5.8 us
5 V
180 mW
- 40 C
+ 110 C
VOMA618A
AEC-Q101
Reel
Datasheet
Mfr: VOMA618A-3X001T
TTI: VOMA618A-3X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers 80Vceo 3750Vrms SOP-4 CTR 100-200

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SOP-4
1 Channel
3750 Vrms
NPN Phototransistor
100 %
200 %
20 mA
1.4 V
80 V
50 mA
400 mV
5.4 us
5.8 us
5 V
180 mW
- 40 C
+ 110 C
VOMA618A
AEC-Q101
Reel
VOMA618A Vishay
Datasheet
Mfr: VOMA618A
TTI: Not Assigned
Vishay Semiconductors
Availability:

Not Available Online

Transistor Output Optocouplers

Not Available Online

Call
or
View Details
Call to Verify
1 Channel
VOMA618A