VO61xx - Transistor Output Optocouplers
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VO610A-3X019T TTI: VO610A-3X019T Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out CTR 100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Reel | ||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Reel | SFH610A-1 | ||||
Mfr: VO610A-3X007T TTI: VO610A-3X007T Vishay Semiconductors Transistor Output Optocouplers RECOMMENDED ALT SFH6 | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Reel | SFH610A-3X007T | |||
0In Stock | Through Hole | DIP-4 | 1 Channel | VO61xx | Tube | ||||||||||||||||||||
Mfr: VO610A-3X016 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineTransistor Output Optocouplers RECOMMENDED ALT SFH6 | Not Available Online | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Tube | SFH610A-3X016 | |||
Mfr: VO610A-4X008T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Reel | ||||||
Mfr: VO610A-4X017T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Reel | ||||
Mfr: VO610A-3X001 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers RECOMMENDED ALT SFH6 | 0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Bulk | SFH610A-3X001 | |||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Tube | SFH610A-2 | ||||
0In Stock | Through Hole | DIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Tube | SFH610A-3 | ||||
Mfr: VO610A-3X009T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 100-200% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Reel | ||||
Mfr: VO610A-4X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 160 % | 320 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Reel | ||||
Mfr: VO610A-1X019T TTI: Not Assigned Vishay Semiconductors Availability: 0In StockTransistor Output Optocouplers Phototransistor Out CTR 40-80% | 0In Stock | SMD/SMT | SMD-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 40 % | 80 % | 60 mA | 1.6 V | 70 V | 50 mA | 400 mV | 3 us | 4.7 us | 6 V | 100 mW | - 55 C | + 110 C | VO61xx | Reel |