TLP620 - Transistor Output Optocouplers
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP620(GB,F) TTI: TLP620(GB,F) Toshiba Availability: 3,000In StockTransistor Output Optocouplers 55V Vceo 7V Veco 60mA IF 150mW | 3,000In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | Tube | ||||
Mfr: TLP620(GB,F) TTI: TLP620(GBF) Toshiba Availability: 3,000In StockTransistor Output Optocouplers PHOTOCOUPLER PHOTOTRANSISTOR | 3,000In Stock | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | Tube | ||||
Mfr: TLP620(GR,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Photo-IC 6mA 55V 5000 Vrms 8K Vpk | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | Reel | ||||
Mfr: TLP620(GR,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers PHOTOCOUPLER | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | Bulk | ||||
Mfr: TLP620(GB,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | Bulk | ||||
Mfr: TLP620(D4-GB,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor coupler AC INPUT VDE | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | |||||
Mfr: TLP620(F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers 55Vceo 5000Vrms 4 channels | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 50 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 | |||||
Mfr: TLP620(D4GB-T1,F,T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers Transistor coupler AC INPUT VDE SMT | Not Available Online | Through Hole | PDIP-4 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 600 % | 16 mA | 1.3 V | 55 V | 10 mA | 400 mV | 2 us | 3 us | 250 mW | - 55 C | + 100 C | TLP620 |