TLP187 - Transistor Output Optocouplers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP187(TPL,E TTI: TLP187(TPL,E Toshiba Availability: 24,000In StockTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | 24,000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPR,E TTI: TLP187(TPR,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | 3,000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
500In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 1000 % | 50 mA | 1.4 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 100 mW | - 55 C | + 110 C | TLP187 | Tube | ||||||
Mfr: TLP187(TPL,E TTI: TLP187(TPLE Toshiba Availability: 24,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 24,000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPR,E TTI: TLP187(TPRE Toshiba Availability: 3,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 3,000In Stock | 1 Channel | TLP187 | Reel | ||||||||||||||||||||
Mfr: TLP187(TPRE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP187 | |||||||||||||||||||||
Mfr: TLP187(E,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers High VCEO Darlington 300V 150mA 3750Vrms | Not Available Online | SMD/SMT | SO-6-4 | 1 Channel | 3750 Vrms | Phototransistor | 1000 % | 50 mA | 1.4 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 100 mW | - 55 C | + 110 C | TLP187 | Bulk | ||||
Mfr: TLP187(TPLE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP187 | |||||||||||||||||||||
Mfr: TLP187(E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineTransistor Output Optocouplers | Not Available Online | 1 Channel | TLP187 |