525 - Transistor Output Optocouplers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 525-03-0-I TTI: Not Assigned Standex Electronics Availability: 0In StockTransistor Output Optocouplers | 0In Stock | 1 Channel | 4000 Vrms | Phototransistor | 100 mA | 1.5 V | 50 mA | 300 mV | 5 V | 170 mW | - 40 C | + 85 C | 525 | Bulk | 5217103000 |