• Transistor Output Optocouplers

4N2x - Transistor Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 4N25
TTI: 4N25
Vishay Semiconductors
Availability:

90,000In Stock

Transistor Output Optocouplers Phototransistor Out

90,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
20 %
60 mA
1.5 V
70 V
100 mA
500 mV
2 us
2 us
5 V
150 mW
- 55 C
+ 100 C
4N2x
Tube
Datasheet
Mfr: 4N26
TTI: 4N26
Vishay Semiconductors
Availability:

2,600In Stock

Transistor Output Optocouplers Phototransistor Out

2,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
50 %
60 mA
1.5 V
70 V
100 mA
500 mV
3 us
3 us
5 V
150 mW
- 55 C
+ 100 C
4N2x
Tube
Datasheet
Mfr: 4N27
TTI: 4N27
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
10 %
60 mA
1.5 V
70 V
100 mA
500 mV
2 us
2 us
5 V
150 mW
- 55 C
+ 100 C
4N2x
Tube
Datasheet
Mfr: 4N28
TTI: 4N28
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
DIP-6
1 Channel
5000 Vrms
NPN Phototransistor
30 %
60 mA
1.5 V
70 V
100 mA
500 mV
3 us
3 us
5 V
150 mW
- 55 C
+ 100 C
4N2x
Tube