• Transistor Output Optocouplers

TLP5214 - Transistor Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Package / Case
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: ILQ621
TTI: ILQ621
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers Phototransistor Out Quad CTR >50%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Through Hole
PDIP-16
4 Channel
5300 Vrms
NPN Phototransistor
50 %
600 %
60 mA
1.3 V
70 V
100 mA
400 mV
2.8 us
11 us
6 V
500 mW
- 55 C
+ 100 C
Tube