• Transistor Output Optocouplers

SMD - VOS618A - Transistor Output Optocouplers

5 Results
5 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: VOS618AT
TTI: VOS618AT
Vishay Semiconductors
Availability:

6,000In Stock

Transistor Output Optocouplers CTR 50-600% 1mA

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
50 %
600 %
50 mA
1.5 V
80 V
100 mA
400 mV
10 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS618A
Reel
Datasheet
Mfr: VOS618A-7T
TTI: VOS618A-7T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers CTR 80-160% 1mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
80 %
160 %
50 mA
1.5 V
80 V
100 mA
400 mV
10 us
12 us
6 V
170 mW
- 55 C
+ 110 C
VOS618A
Reel
Datasheet
Mfr: VOS618A-8X001T
TTI: VOS618A-8X001T
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers CTR 130-260% 1mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
130 %
260 %
50 mA
1.5 V
80 V
100 mA
400 mV
10 us
11 us
6 V
170 mW
- 55 C
+ 110 C
VOS618A
Reel
Datasheet
Mfr: VOS618A-8T
TTI: VOS618A-8T
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
Transistor Output Optocouplers CTR 130-260% 1mA

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
130 %
260 %
50 mA
1.5 V
80 V
100 mA
400 mV
10 us
11 us
6 V
170 mW
- 55 C
+ 110 C
VOS618A
Reel
Datasheet
Mfr: VOS618A-7X001T
TTI: Not Assigned
Vishay Semiconductors
Availability:

0In Stock

Transistor Output Optocouplers CTR 80-160% 1mA

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SSOP-4
1 Channel
3750 Vrms
NPN Phototransistor
80 %
160 %
50 mA
1.5 V
80 V
100 mA
400 mV
10 us
11 us
6 V
170 mW
- 55 C
+ 110 C
VOS618A