• Transistor Output Optocouplers

SMD - TLP388 - Transistor Output Optocouplers

1 Results
1 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP388(E
TTI: Not Assigned
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers Photocoupler 350V .05A 5000Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
SO-6-4
1 Channel
5000 Vrms
Phototransistor
50 %
600 %
10 mA
1.25 V
350 V
50 mA
400 mV
2 us
3 us
5 V
250 mW
- 55 C
+ 125 C
TLP388
Tube