• Transistor Output Optocouplers

SMD - TLP184 - Transistor Output Optocouplers

4 Results
4 Results
Filtered By:OptoelectronicsOptocouplers / Photocouplers
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
Number of Channels
Isolation Voltage
Output Type
Current Transfer Ratio - Min
Current Transfer Ratio - Max
If - Forward Current
Vf - Forward Voltage
Maximum Collector Emitter Voltage
Maximum Collector Current
Maximum Collector Emitter Saturation Voltage
Rise Time
Fall Time
Vr - Reverse Voltage
Pd - Power Dissipation
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: TLP184(SE
TTI: TLP184(SE
Toshiba
Availability:

0In Stock

Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms

0In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
1 Channel
3750 Vrms
Phototransistor
50 %
600 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
100 mW
- 55 C
+ 110 C
TLP184
Tube
Datasheet
Mfr: TLP184(TPL,E)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers Photo-IC 50mA 80V 3750 Vrms Ext Temp

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
3750 Vrms
NPN Phototransistor
16 mA
1.4 V
80 V
50 mA
300 mV
5 us
9 us
200 mW
- 50 C
+ 110 C
TLP184
Reel
Datasheet
Mfr: TLP184(TPR,E)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
3750 Vrms
Phototransistor
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
100 mW
- 55 C
+ 110 C
TLP184
Reel
Datasheet
Mfr: TLP184(GB,E)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Not Recommended for New Designs
Transistor Output Optocouplers AC Input 80V Trans 3750Vrms Optocoupler

Not Available Online

Call
or
View Details
SMD/SMT
SOIC-6
1 Channel
3750 Vrms
Phototransistor
100 %
400 %
50 mA
1.4 V
80 V
50 mA
300 mV
2 us
3 us
100 mW
- 55 C
+ 110 C
TLP184
Tube