Transistor Output Optocouplers
4,024 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CNY17F-3X009T TTI: CNY17F-3X009T Vishay Semiconductors Availability: 6,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 6,000In Stock | SMD/SMT | SMD-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Reel | |||
3,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
Mfr: TLP185(GB-TPL,SE TTI: TLP185(GB-TPL,SE Toshiba Availability: 12,000In StockTransistor Output Optocouplers 50mA 80V 3750Vrms 50mA 1 Circuit | 12,000In Stock | 1 Channel | TLP185 | Reel | ||||||||||||||||||||
Mfr: TLP292-4(LGB,E TTI: TLP292-4(LGB,E Toshiba Availability: 150In StockTransistor Output Optocouplers 4ch Transistor opto coupler | 150In Stock | 4 Channel | Tube | |||||||||||||||||||||
Mfr: TLP387(D4-TPL,E TTI: TLP387(D4-TPL,E Toshiba Availability: 3,000In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 3,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP387(TPL,E TTI: TLP387(TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers Photocoupler 300V .15A 5000Vrms | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP290(BL-TP,SE TTI: TLP290(BL-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | 1 Channel | TLP290 | Reel | ||||||||||||||||||||
Mfr: VOMA617A-3X001T TTI: VOMA617A-3X001T Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers 80V Vceo; 3750 Vrms SOP-4; 100-200 CTR | 2,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 200 % | 20 mA | 1.33 V | 80 V | 50 mA | 400 mV | 1.1 us | 6.2 us | 5 V | 180 mW | - 40 C | + 110 C | VOMA617A | AEC-Q101 | Reel | ||
Mfr: TLP293(GRL-TPL,E TTI: TLP293(GRL-TPL,E Toshiba Availability: 10,000In StockTransistor Output Optocouplers X36 PBF Transistor Optocoupler AC 125C | 10,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP188(TPL,E TTI: TLP188(TPL,E Toshiba Availability: 6,000In StockTransistor Output Optocouplers X36 PBF Transistor Cplr DC I/P VCEO350V | 6,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
Mfr: TLP291(GRH-TP,SE TTI: TLP291(GRH-TP,SE Toshiba Availability: 2,500In StockTransistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C | 2,500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 150 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
Mfr: TLP292(GB-TPL,E TTI: TLP292(GB-TPL,E Toshiba Availability: 2,500In StockTransistor Output Optocouplers 50mA Photocoupler 80V 3750Vrms | 2,500In Stock | 1 Channel | Reel | |||||||||||||||||||||
1,200In Stock | Through Hole | DIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 20 % | 60 mA | 1.5 V | 80 V | 100 mA | 6 V | 70 mW | - 55 C | + 100 C | 4N38 | Tube | ||||||||
Mfr: SFH6106-3T TTI: SFH6106-3T Vishay Semiconductors Availability: 15,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR>100-200% | 15,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: TLP183(GR-TPL,E TTI: TLP183(GR-TPL,E Toshiba Availability: 24,000In StockTransistor Output Optocouplers OPTO ISOLATOR 3.75KV TRANS 6-SO 4 | 24,000In Stock | 1 Channel | Reel | |||||||||||||||||||||
500In Stock | SMD/SMT | 1 Channel | 3750 Vrms | Phototransistor | 1000 % | 50 mA | 1.4 V | 300 V | 150 mA | 1.2 V | 40 us | 15 us | 5 V | 100 mW | - 55 C | + 110 C | TLP187 | Tube | ||||||
3,800In Stock | Through Hole | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
6,000In Stock | Through Hole | DIP-4 | 1 Channel | 8200 Vrms | NPN Phototransistor | 50 % | 300 % | 75 mA | 1.6 V | 32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 250 mW | - 55 C | + 85 C | CNY | Tube | ||||
6,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Photodarlington | 600 % | 60 mA | 1.6 V | 35 V | 80 mA | 1 V | 300 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||||
Mfr: CNY17F-3X006 TTI: CNY17F-3X006 Vishay Semiconductors Availability: 10,600In StockTransistor Output Optocouplers Phototransistor Out Single CTR 100-200% | 10,600In Stock | Through Hole | PDIP-6 | 1 Channel | 5000 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 50 mA | 400 mV | 2 us | 2 us | 6 V | 250 mW | - 55 C | + 110 C | CNY | Tube | |||
23,700In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 200 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 3 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Tube | |||||
2,000In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 160 % | 500 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Tube | ||||||
Mfr: JANTX4N22A TTI: JANTX4N22A Optek / TT Electronics Availability: 290In StockTransistor Output Optocouplers TO-78 OCI Collector Isolated | 290In Stock | Through Hole | TO-78-6 | 1 Channel | 1000 Vrms | NPN Phototransistor | 10 mA | 1.3 V | 35 V | 50 mA | 300 mV | 15 us | 15 us | 2 V | 300 mW | - 55 C | + 125 C | Bulk | ||||||
2,000In Stock | SMD/SMT | SOIC-Narrow-8 | 1 Channel | 4000 Vrms | Photodarlington | 200 % | 60 mA | 1.5 V | 30 V | 100 mA | 1 V | 6 V | 240 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: H11D1-X007 TTI: H11D1-X007 Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 20% | 2,000In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 300 V | 100 mA | 400 mV | 6 V | 300 mW | - 55 C | + 100 C | Tube |