SMD - Transistor Output Optocouplers
764 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Isolation Voltage | Output Type | Current Transfer Ratio - Min | Current Transfer Ratio - Max | If - Forward Current | Vf - Forward Voltage | Maximum Collector Emitter Voltage | Maximum Collector Current | Maximum Collector Emitter Saturation Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 600 % | 60 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | ||||
6,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | Photodarlington | 600 % | 60 mA | 1.6 V | 35 V | 80 mA | 1 V | 300 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||||
Mfr: TLP383(D4BLLTL,E TTI: TLP383(D4BLLTL,E Toshiba Availability: 45,000In StockTransistor Output Optocouplers Photocoupler, photo- transistor output | 45,000In Stock | SMD/SMT | SO-6-4 | 1 Channel | 5000 Vrms | Phototransistor | 200 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 100 mW | - 55 C | + 125 C | Reel | ||||
Mfr: VOM617A-4T TTI: VOM617A-4T Vishay Semiconductors Availability: 6,000In StockTransistor Output Optocouplers Phototransistor Out CTR 160-320% 5mA | 6,000In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 160 % | 320 % | 5 mA | 1.6 V | 80 V | 100 mA | 400 mV | 7 us | 12 us | 6 V | 170 mW | - 55 C | + 110 C | VOM61xA | Reel | |||
Mfr: H11D1-X007 TTI: H11D1-X007 Vishay Semiconductors Availability: 2,000In StockTransistor Output Optocouplers Phototransistor Out Single CTR > 20% | 2,000In Stock | SMD/SMT | PDIP-6 Gull Wing | 1 Channel | 5300 Vrms | NPN Phototransistor | 60 mA | 1.5 V | 300 V | 100 mA | 400 mV | 6 V | 300 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: TLP291-4(GB-TP,E) TTI: TLP291-4(GB-TPE) Toshiba Availability: 2,000In Stock6,000 On Order Expected Transistor Output Optocouplers PHOTOCOUPLER SMD | 2,000In Stock6,000 On Order Expected | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | |||
Mfr: TLP291-4(TP,E) TTI: TLP291-4(TPE) Toshiba Availability: 6,000In StockTransistor Output Optocouplers PHOTOCOUPLER SMD | 6,000In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 50 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Reel | |||
Mfr: TLP291-4(GB,E) TTI: TLP291-4(GBE) Toshiba Availability: 4,200In StockTransistor Output Optocouplers COUPLER PHOTOTRANSISTOR OUTPUT | 4,200In Stock | SMD/SMT | SOIC-16 | 4 Channel | 2500 Vrms | Phototransistor | 100 % | 400 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 170 mW | - 55 C | + 110 C | TLP291-4 | Tube | |||
Mfr: TLP291(GB-TP,SE TTI: TLP291(GB-TPSE Toshiba Availability: 12,500In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 12,500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 100 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
1,800In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 6 V | 350 mW | - 55 C | + 100 C | Cut Tape | ||||||||
Mfr: TLP290-4(GB,E) TTI: TLP290-4(GBE) Toshiba Availability: 10,200In StockTransistor Output Optocouplers PHOTOCOUPLER SMD | 10,200In Stock | 4 Channel | TLP290-4 | Tube | ||||||||||||||||||||
Mfr: TLP291(TP,SE TTI: TLP291(TPSE Toshiba Availability: 5,000In StockTransistor Output Optocouplers PHOTOCOUPLER SO4 | 5,000In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 50 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
Mfr: TLP291(BL-TP,SE TTI: TLP291(BL-TPSE Toshiba Availability: 5,000In Stock42,500 On Order Expected 08-Sep-26 Transistor Output Optocouplers TRANSISTOR COUPLER DC INPUT | 5,000In Stock42,500 On Order Expected 08-Sep-26 | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 200 % | 600 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | TLP291 | Reel | |||
960In Stock | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 200 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 3 us | 4.7 us | 6 V | 350 mW | - 55 C | + 100 C | Cut Tape | |||||
Mfr: SFH6286-3T TTI: SFH6286-3T. Vishay Availability: 600In StockCut Tape Transistor Output Optocouplers SMD-4 CPLR 100-320% CTR | 600In Stock | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 100 % | 320 % | 50 mA | 1.5 V | 55 V | 100 mA | 400 mV | 3.5 us | 5 us | 150 mW | - 55 C | + 100 C | Cut Tape | |||||
Mfr: TLP291(GRH-TP,SE TTI: TLP291(GRH-TPSE Toshiba Availability: 2,500In StockTransistor Output Optocouplers PHOTOCOUPLER SO6 | 2,500In Stock | SMD/SMT | SOIC-4 | 1 Channel | 3750 Vrms | Phototransistor | 150 % | 300 % | 50 mA | 1.4 V | 80 V | 50 mA | 300 mV | 2 us | 3 us | 5 V | 200 mW | - 55 C | + 110 C | Reel | ||||
0In Stock28,000 On Order Expected | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 160 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 5.5 us | 7 us | 6 V | 250 mW | - 40 C | + 100 C | Reel | |||||
Mfr: SFH6156-2T TTI: SFH6156-2T Vishay Semiconductors Availability: 0In Stock2,000 On Order Expected 21-Jul-26 Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% | 0In Stock2,000 On Order Expected 21-Jul-26 | SMD/SMT | SMD-4 | 1 Channel | 5300 Vrms | NPN Phototransistor | 63 % | 125 % | 60 mA | 1.65 V | 70 V | 100 mA | 400 mV | 2 us | 14 us | 6 V | 150 mW | - 55 C | + 100 C | Reel | ||||
Mfr: JANTX4N49U TTI: JANTX4N49U Optek / TT Electronics Availability: 0In Stock771 On Order Expected Transistor Output Optocouplers 6 Pin SMT OCI | 0In Stock771 On Order Expected | SMD/SMT | 1 Channel | 1000 Vrms | Phototransistor | 200 % | 1000 % | 10 mA | 1.5 V | 45 V | 10 mA | 300 mV | 20 us | 20 us | 2 V | 300 mW | - 55 C | + 125 C | WAFL | |||||
0In Stock32,000 On Order Expected | SMD/SMT | SOIC-8 | 2 Channel | 4000 Vrms | NPN Phototransistor | 100 % | 30 mA | 1.55 V | 70 V | 2.5 mA | 400 mV | 6 V | 350 mW | - 55 C | + 100 C | Reel | ||||||||
Mfr: CNY651AGRST TTI: CNY651AGRST Vishay / Dale Availability: 0In Stock400 On Order Expected 01-Sep-26 Transistor Output Optocouplers SMD-4 HV CPL 8KV 600MIL | 0In Stock400 On Order Expected 01-Sep-26 | SMD/SMT | SMD-4 | 1 Channel | 8200 Vrms | Phototransistor | 100 % | 300 % | 75 mA | 1.32 V | 50 mA | 300 mV | 2.4 us | 2.7 us | 5 V | 130 mW, 250 mW | - 40 C | + 110 C | Reel | |||||
0In Stock | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 50 % | 300 % | 50 mA | 1.4 V | 70 V | 100 mA | 300 mV | 3 us | 4 us | 150 mW | - 55 C | + 100 C | Reel | ||||||
0In Stock21,000 On Order Expected | SMD/SMT | SOP-4 | 1 Channel | 3750 Vrms | NPN Phototransistor | 80 % | 300 % | 60 mA | 1.6 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 250 mW | - 40 C | + 100 C | Reel | ||||||
0In Stock10,000 On Order Expected 04-Aug-26 | SMD/SMT | SSOP-16 | 4 Channel | 3750 Vrms | NPN Phototransistor | 100 % | 300 % | 50 mA | 1.25 V | 70 V | 50 mA | 300 mV | 3 us | 4.7 us | 6 V | 150 mW | - 40 C | + 100 C | Reel |